024003300101

Industrial Shields
244-024003300100
024003300101

制造商:

说明:
PLC控制器 GateBerry PI - Raspberry PI 4B - 4GB RAM + 4G(CAT 1 M1)-NB1 IoT LTE

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Industrial Shields
产品种类: PLC控制器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Panel Mount
24 VDC
12 VDC
I2C, RS-485
Gateberry
0 C
+ 60 C
91 mm x 71 mm x 6 mm
商标: Industrial Shields
产品类型: PLC Controllers
子类别: Controllers
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8537109160
JPHTS:
853710000
KRHTS:
8537102020
BRHTS:
85371020
ECCN:
EAR99
原产地分类
原产国:
西班牙
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

GateBerry Raspberry Pi 4B Gateways

Industrial Shields GateBerry Raspberry Pi 4B Gateways are based on the Raspberry Pi (up to 8GB RAM), acting as a bridge between sensors, local equipment, and the cloud. The Gateberry provides a reliable, adaptable, and unrestricted gateway that is ideal for industrial automation, industrial communication, and Internet of Things (IoT) solutions. These Raspberry Pi-based industrial gateways feature standard communication protocols (RS-485, I2C, SPI, and UART) and multiple optional expansion options (LoRa, 4G/NB-IoT, CAN Bus, and GPS). Designed for demanding environments, Gateway offers robustness, flexibility, and reliability for a variety of professional projects.

供货情况

库存: