IS.AB20REL.HF+

Industrial Shields
244-IS.AB20REL.HF
IS.AB20REL.HF+

制造商:

说明:
PLC控制器 PLC Arduino ARDBOX 20 I/Os Relay HF Modbus (RS485 configured by default)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Industrial Shields
产品种类: PLC控制器
RoHS:  
PLC Arduino Box
10 Input
10 Output
DIN Rail Mount
24 V
12 V
Relay
0 C
+ 60 C
13 cm x 14 cm x 8 cm
模拟/数字: Analog / Digital
商标: Industrial Shields
产品类型: PLC Controllers
工厂包装数量: 1
子类别: Controllers
单位重量: 350 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8537101190
USHTS:
8537109160
JPHTS:
853710000
KRHTS:
8537102020
BRHTS:
85371020
ECCN:
EAR99
原产地分类
原产国:
西班牙
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Arduino IS.AB20REL.HF ARDBOX Relay 20 I/Os PLC

Industrial Shields Arduino IS.AB20REL.HF ARDBOX Relay 20 I/Os PLC offers 20x digital inputs/outputs and provides a master-slave connection using I2C as communication between two computers. Programming through the USB is supported through Arduino LEONARDO. This feature allows the IS.AB20REL.HF ARDBOX relay PLC immediate access to the program, maintain and prepare it for set up, permitting users control of equipment without limits.

供货情况

库存: