AS04TC-A

Delta Electronics
108-AS04TC-A
AS04TC-A

制造商:

说明:
PLC控制器 AS Series Temp Module - 4 TC Input (J, K, R, S, T, E, N, B), +/-100mV

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Delta Electronics
产品种类: PLC控制器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Temperature Control Module
4 Input
AS
IP20
- 20 C
+ 60 C
商标: Delta Electronics
产品类型: PLC Controllers
工厂包装数量: 1
子类别: Controllers
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

数据表

Technical Resources

合规代码
USHTS:
9025198085
TARIC:
9025190090
BRHTS:
90251990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AS Series Compact Modular Mid-Range PLCs

Delta IA AS Compact Modular Mid-Range Programmable Logic Controllers (PLCs) are ideal for industrial automation control for effective storage, system extension, timer, input/output (I/O) control, and sequential/position control. These high-performance, multi-purpose controllers feature Delta's self-developed 32-bit system-on-chip (SoC) CPU for enhanced execution speed (40K steps/ms) and support up to 32 extension modules or up to 1024 I/O. The AS series offers accurate positioning control for up to 8 axes via the CANopen motion network and 6 axes via pulse control (200kHz). Delta IA AS Compact Modular Mid-Range PLCs have a rackless design and DIN-rail clips for easy vertical module installation. The simple shape and dark gray exterior are designed to resist stains and dirt in harsh industrial environments. The AS series is widely used in diverse automated equipment for electronics manufacturing, food packaging, labeling, and textile machines.

供货情况

库存: