SL164N-94024

Advanced Illumination
550-SL164N-94024
SL164N-94024

制造商:

说明:
作业照明 Small High Intensity Spot Light, 1.25" O.D., Wash Down, 940nm IR, 24v, Rev. A

寿命周期:
Mouser 的新产品
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Advanced Illumination
产品种类: 作业照明
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Spot Light
LED
Infrared
940 nm
24 VDC
46.7 mm
IP64
Wire Lead
Cable/Free Hanging
Polyvinyl Chloride (PVC)
SL164
商标: Advanced Illumination
电流额定值: 140 mA
最大工作温度: + 60 C
最小工作温度: 0 C
产品类型: LED Lighting Fixtures
工厂包装数量: 1
子类别: LED Lighting
单位重量: 178 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9405426000
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SL164 Compact High Intensity Spot Lights

Advanced Illumination SL164 Compact High Intensity Spot Lights are built to fit into smaller spaces at medium working distances while providing intense light on a single target. Multiple lens options are available, including narrow, medium, and wide fan angles. The addition of a "24" model that includes an embedded controller enhances application flexibility, making the SL164 suitable for robotics applications. SL164 Spot Lights from Advanced Illumination offer 16 wavelength choices, ranging from 365nm UV to 940nm NIR, making them ideal for many off-axis lighting applications.

供货情况

库存: