SW-581

Brainboxes
360-SW-581
SW-581

制造商:

说明:
媒体转换器 Industrial Gigabit SFP Media Converter

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Brainboxes
产品种类: 媒体转换器
RoHS:  
Media Converters
商标: Brainboxes
最大工作温度: + 80 C
最小工作温度: - 40 C
产品类型: Media Converters
工厂包装数量: 1
子类别: Ethernet & Communication Modules
电源电压-最大: 30 VDC
电源电压-最小: 5 VDC
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b
原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SW-581 Industrial Gigabit SFP Media Converter

Brainboxes SW-581 Industrial Gigabit SFP Media Converter provides an economical way to integrate devices into a fiber optic network. These scalable devices can be combined with other switches (in the range) to create a comprehensive and future-proof network solution. The SW-581 features galvanically isolated Ethernet ports and automatic detection of data transmission speeds (10/100/1000Mbps). An industrial temperature range of -40°C to +80°C (-40°F to 176°F) and dual input redundant power supply with a wide voltage range means the device can be powered from USB or on the 24V factory floor. A removable power terminal with numbered pins enables easy wiring. Power consumption is optimized based on the status of the link device. No additional software is required. The Brainboxes SW-581 Industrial Gigabit SFP Media Converter is ideal for the factory floor and in-vehicle / marine applications.

SFP Network Switches

Brainboxes SFP Network Switches are cost-effective, future-proof devices to deploy long network segments. These switches connect to various fiber optic and copper cable types, enabling high-speed data connection over extended distances and reducing susceptibility to electromagnetic interference. The SW-084/-584 gigabit Ethernet switches show operational versatility in extreme temperatures. These switches boast jumbo frame support of up to 9K frames. The SW-084/-584 gigabit Ethernet switches feature a +5VDC to +30VDC dual redundant power input and an automatic detection mechanism for identifying data transmission speed at 10Mbps/100Mbps/1000Mbps. These switches offer SFP port power overcurrent protection. The SW-084/-584 gigabit Ethernet switches are WEEE, RoHS, AEO (C-TPAT), CE, and UKCA certified. These switches are ideal for factory floor, in-vehicle, and marine applications.

库存量: 45

库存:
45 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥809.0461 ¥809.05