Banner Engineering 网络模块

筛选条件

库存状态选项
已应用筛选条件
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 商标名 系列 产品 接口类型 端口数量 数据速率 频率 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度
Banner Engineering 网络模块 MultiHop 2.4 GHz 65 mW IP67; Flex Power; External Antenna; 1-wire Serial Interface with Extended Addressing and Platform Capabilities; Battery Not Included
MultiHop Networks 1-Wire, Serial 2.4 GHz 10 V 30 V - 40 C + 85 C
Banner Engineering 网络模块 MultiHop 2.4 GHz 65 mW IP65; Internal Battery (not included); External Antenna; RS-485; Inputs: 4 Discrete 2 Analog 1 Thermistor 1 Counter; Out: 2 Discrete; Korea Model
Banner Engineering 网络模块 MultiHop 2.4 GHz 65 mW IP67; 10-30 V dc; External Antenna; RS-485; Inputs: 4 Discrete 2 Analog; Outputs: 4 Discrete 2 Analog
Banner Engineering 网络模块 MultiHop 2.4 GHz 65 mW IP20; 10-30 V dc; External Antenna; RS-485; Inputs: 4 Discrete 2 Analog; Outputs: 4 Discrete 2 Analog; External Terminals
Banner Engineering 网络模块 MultiHop 2.4 GHz 65 mW; 10-30 V dc External Antenna; Inputs: 2 Discrete 2 Analog; Outputs: 2 Discrete 2 Analog
Banner Engineering 网络模块 MultiHop 900 MHz IP67; Flex Power; External Antenna; 1-wire Serial Interface with Extended Addressing and Platform Capabilities
MultiHop Networks 1-Wire, Serial 900 MHz 10 V 30 V - 40 C + 85 C
Banner Engineering 网络模块 MultiHop 900 MHz IP65; Internal Battery; External Antenna; RS-485; Inputs: 4 Discrete 2 Analog 1 Thermistor 1 Counter; Outputs: 2 Discrete
2-Wire, RS-485 900 MHz 10 V 30 V - 20 C + 80 C
Banner Engineering 网络模块 MultiHop 900 MHz 1 W IP20; 10-30 V dc; External Antenna; RS-485; Inputs: 4 Discrete 2 Analog; Outputs: 4 Discrete 2 Analog; External Terminals
Banner Engineering 网络模块 MultiHop 900 MHz 1 W; FlexPower External Antenna; Inputs: 2 Discrete 2 Analog; Outputs: 2 Discrete
Wireless Sensor Networks 2-Wire, RS-485 900 MHz 10 V 30 V - 40 C + 85 C
Banner Engineering 网络模块 Wireless Operator Interface Node; 2.4 GHz 65 mW, LCD Display 0-999; Multicolor Capacitive Touch
Wireless Sensor Networks 2.4 GHz 3.6 V - 25 C + 55 C
Banner Engineering 网络模块 Wireless Operator Interface Node; 2.4 GHz 65 mW, LCD Display 0-999; Multicolor Capacitive Touch; Batteries NOT Included
2.4 GHz 3.6 V - 25 C + 55 C
Banner Engineering 网络模块 Wireless Q120 Pendant Node 2.4 GHz; with Six independently controlled push button inputs; and Six sets of green and red LED indicator lights; Battery not included
2.4 GHz 10 V 30 V - 40 C + 70 C
Banner Engineering 网络模块 M-Gage Node Puck; 2.4 GHz; D-Cell Battery; Potted
Banner Engineering 网络模块 DX80 Performance 2.4 GHz Node 65 mW IP20; 10-30 V dc; External Antenna; RS-485; Up to 12 Discrete PNP IO; External Terminals
Banner Engineering 网络模块 DX80 Performance 2.4 GHz Node 65 mW; 10-30 V dc External Antenna; Input: 2 Discrete 2 Analog; Output: 2 Discrete 2 Analog
Banner Engineering 网络模块 Wireless Operator Interface Node; 900 MHz 1 W, LCD Display 0-999; Multicolor Capacitive Touch
900 GHz 10 V 30 V - 25 C + 55 C
Banner Engineering 网络模块 Wireless Q45 Sensor; Dual Button & Light 900 MHz; Four Color LED Indicator Light No Hub
Banner Engineering 网络模块 Wireless Q45 Sensor; Button & Light 900 MHz; Four Color LED Indicator Light No Hub
Banner Engineering 网络模块 Wireless Q45 Sensor; Button & Light 900 MHz; Red Yellow Green and Blue LEDs
Banner Engineering 网络模块 Wireless Q45 900 MHz Node; Pre Wired 1 m cable for Current Transformer (20 Amp and 150 Amp Included); Batteries Not Included
Banner Engineering 网络模块 Wireless Q45 Remote Device Node; Two Dry Contact or One Namur Input 900 MHz; Female M12 Connector
Banner Engineering 网络模块 Wireless Q45 With Type-A Ultrasonic Sensor Built-In; Range: 100 mm - 1 m; 900 MHz 1 W; Four Color LED Indicator Light
Sure Cross Q45U Wireless Sensor Networks - 40 C + 70 C
Banner Engineering 网络模块 Wireless Q45 With Type-A Ultrasonic Sensor Built-In; Range: 100 mm - 1 m; 900 MHz 1 W; Four Color LED Indicator Light; Battery Not Included
Sure Cross Q45U Wireless Sensor Networks - 40 C + 70 C
Banner Engineering 网络模块 DX80 Performance 900 mHz Node IP65; Integrated Battery External Antenna; Input: 2 Discrete 2 Analog 2 Thermistor; Output: 2 Discrete NMOS
900 MHz 10 V 30 V - 40 C + 85 C
Banner Engineering 网络模块 DX80 Performance 900 MHz Node IP65 E; No battery installed External Antenna; Input: 2 Discrete 2 Analog Universal 2 Thermistor; Output: 2 Discrete NMOS
900 MHz 10 V 30 V - 40 C + 85 C