1416648

Phoenix Contact
651-1416648
1416648

制造商:

说明:
光纤线缆组件 M12-SCRJ 980/1000um POF, panel feed thru

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Phoenix Contact
产品种类: 光纤线缆组件
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
FOC
Indoor
M12
SCRJ
Polymer Fiber Cable
980/1000
2 Fiber
Polymer Composite
IP65, IP67
Green
Polyurethane (PUR)
商标: Phoenix Contact
安装角: Straight
产品类型: Fiber Optic Cable Assemblies
工厂包装数量: 1
子类别: Fiber Optic
商标名: PLUSCON Data
零件号别名: FOC-PN-B-1000/M12-C/SCRJ/5 FOCPNB1000M12CSCRJ5
单位重量: 337.300 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8544700000
CAHTS:
8544700090
USHTS:
8544700000
TARIC:
8544429090
MXHTS:
85447001
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Fiber Optic M12 Cable Assemblies & Connectors

Phoenix Contact Fiber Optic M12 Cable Assemblies & Connectors provide robust, watertight connection solutions for POF, PCF, and GOF fibers. Features include cables constructed from 2.2mm individual wires made from polyvinyl chloride (PVC), rugged polyurethane (PUR) outer sheath, highly tear-resistant aramid strain relief elements, and gradient index fiber for maximum performance requirements in terms of transmission bandwidth. The design protects the sensitive ferrules and fiber end surfaces during contacting and assembly. The offering is available in male to male cable assemblies and female cable and panel mount couplings. Designers can use panel feed-throughs with an integrated transceiver or couplings for the integration of the M12 fiber optics connection into electronic or control cabinet housings. The transceiver integrated in the panel feed-through allows direct opto-electrical conversion. With IP65 and IP67 degrees of protection, these connectors are ideal for use in the industrial environment and 10/100/1000 Mbps Ethernet systems.
Learn More

6000 Duplex LC Fiber Optic Buccaneer Connectors

Bulgin 6000 Duplex LC Fiber Optic Buccaneer Connectors provide two-way signal transmission with a Duplex LC-Type interface in Flex, Flex In-Line, and Rear Panel mounting styles. A secure, 30° twist, tamperproof lock prevents accidental un-mating. When mated, the connectors provide IP66, IP68, and IP69K ratings. Constructed of an all-plastic self-extinguishing material body, the fiber optic data connectors are UL 94V-0 rated, UV stable, halogen free, and lightweight. Bulgin 6000 Duplex LC Fiber Optic Buccaneer connectors are suitable for long-term outdoor use.

供货情况

库存: