电线与电缆管理
垫圈和套管
RISCV 核心
RISCV 核心 垫圈和套管
搜索建议
检查零件号或关键字的拼写
使用更多或不同的关键字
一次搜索一个零件号
一次应用一次筛选程序
产品和制造商
按产品类别搜索
按制造商搜索
搜索新品速递
其他问题?
联系我们
如何搜索产品
网站地图
结果 3,346
应用类别
工业自动化
电线与电缆管理
垫圈和套管
3,346
筛选条件
按制造商
所有制造商
ABB
Amphenol
APM HEXSEAL
Belden Wire & Cable
Caplugs
Davies Molding
Essentra
HellermannTyton
Heyco
Honeywell
icotek
ITT Cannon
Keystone Electronics
LAPP
L-Com
Molex
Murrplastik
Panduit
Schneider Electric
Sensata
Souriau
Taica
TE Connectivity
Unspecified
Weidmuller
Wiremold
Wurth Elektronik
Yazaki
无结果
ABB
Amphenol
APM HEXSEAL
Belden Wire & Cable
Caplugs
Davies Molding
Essentra
HellermannTyton
Heyco
Honeywell
icotek
ITT Cannon
Keystone Electronics
LAPP
L-Com
Molex
Murrplastik
Panduit
Schneider Electric
Sensata
Souriau
Taica
TE Connectivity
Unspecified
Weidmuller
Wiremold
Wurth Elektronik
Yazaki
库存状态选项
库存量
正常库存
符合RoHS
在售
新产品
已应用筛选条件
智能筛选
核心
=
RISCV
产品类型
类型
面板切口
面板厚度
内径
用于
特点
材料
颜色
可燃性等级
封装
Bushings
Grommets
重置
3/8 in Cord Grip Grommet
1/2 in Cord Grip Grommet
3/4 in Cord Grip Grommet
1 in Cord Grip Grommet
1 1/4 in Cord Grip Grommet
Adapter Grommet
Armor
Armor Bushing
Blank Cable Grommet
Cable Entry Grommet
Continuous Grommet Roll
Cord Grip Grommet
Cube Module
Diaphragm
End Grommet
Flip
Gel Bush
Grommet
Grommet Channel
Grommet Gland
重置
6.4 mm
7.1 mm
7.9 mm
9.5 mm
11.1 mm
12.5 mm
12.7 mm
13.2 mm
14.3 mm
15.9 mm
16 mm
16.5 mm
17.4 mm
17.5 mm
19 mm
19.1 mm
20.5 mm
20.6 mm
22.2 mm
23 mm
重置
0.4 mm to 1 mm
0.4 mm to 1.3 mm
0.4 mm to 1.5 mm
0.41 mm to 0.89 mm
0.41 mm to 1.5 mm
0.5 mm to 2 mm
0.51 mm
0.51 mm to 3.18 mm
0.51 mm to 3.56 mm
0.7 mm to 0.9 mm
0.7 mm to 1.1 mm
0.71 mm to 1.7 mm
0.76 mm
0.79 mm to 1.19 mm
0.79 mm to 1.57 mm
0.79 mm to 1.6 mm
0.79 mm to 3 mm
0.79 mm to 3.18 mm
0.79 mm to 4.78 mm
0.8 mm
重置
1 mm to 10 mm
1 mm to 8 mm
1.6 mm
2 mm
2 mm to 3 mm
0.082 in
2.11 mm (0.083 in)
2.5 mm
2.8 mm
3 mm
3 mm to 13 mm
3 mm to 4 mm
3 mm to 7 mm
3.18 mm
0.125 in
3.2 mm
3.25 mm
3.6 mm
4 mm
4 mm to 12 mm
重置
Cable Bushings for Max-Gard Plugs and Connector
Cable Entry Systems
Cable Entry Systems and Split Cable Glands
Cables, Wires
Cable type 10/4, 8/2, 8/3, 1/1
Cable type 12/4, 10/2, 10/3, 2/1
Cable type 14/2, 14/3, 12/2
Cable type 14/4, 12/3, 6/1, 4/1
Cable type HPD, SV, SVT
Cable type HPN, SPT-1, SPT-2
Cable type HPN, SPT-2
Cable type HPN, SPT-3
Cable type S
Cable type S, SJT, SJTO, STO
Cable type S, SJT, STO
Cable type S, ST
Cable type SJ, SJO SJT
Cable type SJ, SJT
Cable type SJT
Cable type SPT-1
重置
1/8 NPS thread
1/4 NPS thread
Absorb vibration and cushion and insulate cables, tubing, hoses or shafts. Locking fingers in fractional increments up to the maximum panel thickness, Fingertip pressure snap-locks the bushing into its mounting hole.
Angular hole
Anti-Twist
Clip
Convert raw-edged holes to smooth neat, insulated holes, Retaining bead snaps securely into place
Cushion
Edge Mount
Fingertip pressure snap-locks the bushing into its mounting hole, Locking fingers in fractional increments up to the maximum panel thickness
Flat cross section
Grommet Strips protect against damage from sharp panel edges, • Ideal for tight radii or irregular panel holes and cut-outs
Ideal for electrical insulation
Locking fingers
Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds
One-sided cutout
Provide Vibration Dampening, SBR grommets have good water resistant characteristics
Push-In
Retaining bead
Round cross section
重置
Aluminum
Brass
Brass, Nitrile Butadiene Rubber (NBR)
Elastomer
Ethylene Propylene Diene Monomer (EPDM)
Ethylene Propylene Diene Monomer Rubber (EPDM)
Nitrile
Nylon
Polyamide (PA)
Polycarbonate (PC)
Polychloroprene
Polyethylene (PE)
Polyolefin (PO)
Polypropylene (PP)
Polystyrene (PS)
Polytetrafluoroethylene (PTFE)
Polyvinyl Chloride (PVC)
Rubber
Silicone
Silicone Elastomer
重置
Black
Blue
Clear
Gray
Gray (Light Gray)
Green
Natural
Orange
Red
Silver
White
Yellow
重置
UL 94 HB
UL 94 V-0
UL 94 V-2
重置
Bulk
Reel
Roll
Spool
Tray
Tube
重置
应用筛选条件后,将产生
条结果。
请修改您的搜索,这样它会返回结果。
重置筛选条件
应用筛选条件
×
要求做出选择
要使用小于或大于功能,请首先选择一个值。
筛选结果
请修改您的搜索,这样它会返回结果。