最新开关

开关类型

更改类别视图

E-Switch PBA22 Pushbutton Switches
E-Switch PBA22 Pushbutton Switches
09/21/2026
Modular-interface, contact-block pushbutton switches with IP65 and IP20 moisture protection ratings.
E-Switch PV16系列防破坏开关
E-Switch PV16系列防破坏开关
07/14/2026
Durable IP67-rated anti-vandal switches with LED illumination options.一款经久耐用的IP67级防破坏开关,并提供多种LED背光选项。
E-Switch TL6059 Tactile Switches
E-Switch TL6059 Tactile Switches
03/02/2026
IP67-sealed, through-hole-mounted tact switches with radial lead packaging for automated assembly.
E-Switch TL3220 Tactile Switches
E-Switch TL3220 Tactile Switches
02/27/2026
Low-profile surface-mount switches with RGB illumination.
E-Switch LS25瞬动开关
E-Switch LS25瞬动开关
02/09/2026
具有长寿命周期,已通过UL认证,额定电流为25A,额定电压为125VAC/250VAC。
E-Switch RP8700 IP68 Sealed Pushbutton Switches
E-Switch RP8700 IP68 Sealed Pushbutton Switches
10/29/2025
IP68 sealed, long-life pushbutton switches with LED illumination potential.
E-Switch RCA1913跷板开关
E-Switch RCA1913跷板开关
10/07/2025
采用全密封尼龙66结构,提供SPST或SPDT触点排列。
E-Switch TD1260超小型SMT检测开关
E-Switch TD1260超小型SMT检测开关
05/05/2025
具有J型引脚端子和带锐利检测感的倾斜杠杆执行器,采用紧凑型设计。                  
E-Switch PVPB3 Anti-Vandal Wired Sockets
E-Switch PVPB3 Anti-Vandal Wired Sockets
04/25/2025
Wired socket extension used in conjunction with the PVB3 UL-recognized anti-vandal switch series.
E-Switch PVHC7系列防破坏开关
E-Switch PVHC7系列防破坏开关
01/16/2025
采用耐用且安全的设计,搭配时尚现代的外观,并具备IP67防护等级。
E-Switch EGJ1210 Slide Switches
E-Switch EGJ1210 Slide Switches
01/16/2025
Feature an SPDT contact arrangement that requires 250 grams force to actuate.
E-Switch PZ3 Anti-Vandal Switch
E-Switch PZ3 Anti-Vandal Switch
10/21/2024
Offers a 16mm panel cutout, an IP68 protection rating, and a long electrical life of 50M cycles.
E-Switch TL1030 Tactile Switches
E-Switch TL1030 Tactile Switches
08/15/2024
Features a compact, surface-mount 3.5mm x 2.9mm size with multiple actuation force options.
E-Switch PB350 Pushbutton Switches
E-Switch PB350 Pushbutton Switches
07/15/2024
Versatile SPST or SPDT/double-action circuit function switches for various electronic applications.
E-Switch PVHC4 Anti-Vandal Pushbutton Switches
E-Switch PVHC4 Anti-Vandal Pushbutton Switches
06/24/2024
IP67-rated switches featuring a high-current rating of 20A, 250VAC and 25A, 30VDC.
E-Switch E100 & E200 E-Stop Pushbutton Switches
E-Switch E100 & E200 E-Stop Pushbutton Switches
06/20/2024
Easy to operate with an eye-catching red actuator and multiple illumination options.
E-Switch TL1018 Tact Switches
E-Switch TL1018 Tact Switches
05/13/2024
Surface-mount tact switches measuring 3.5mm x 2.6mm with a life expectancy of up to 500,000 cycles.
E-Switch PVB3 Anti-Vandal Switches
E-Switch PVB3 Anti-Vandal Switches
02/08/2024
Features IP65 environmental rating, momentary or latching functions, and optional ring illumination.
E-Switch KAG Series DIP Switches
E-Switch KAG Series DIP Switches
12/21/2023
Offers reliability and versatility with a low-profile design, gold contacts, and up to 12 positions.
E-Switch RB5 Rocker Switches
E-Switch RB5 Rocker Switches
11/13/2023
Designed with high reliability and high current ratings in five electrical ratings.
E-Switch RB3 Rocker Switches
E-Switch RB3 Rocker Switches
08/28/2023
Offers 10,000 cycles of electrical life, 20mΩ contact resistance, and IP67 ingress protection.
E-Switch PB66 Pushbutton Switches
E-Switch PB66 Pushbutton Switches
07/05/2023
Durable and affordable switches with UL-certified and IP66 rated for moisture and dust protection.
E-Switch KAD多脚位DIP开关
E-Switch KAD多脚位DIP开关
03/31/2023
具有三态功能,与二进制DIP开关相比,可提供更多编码选项。
E-Switch TL1017 Tact Switches
E-Switch TL1017 Tact Switches
03/31/2023
Compact surface-mount design with a low profile, measuring 1.50mm x 3mm x 2.50mm.
E-Switch RT3301 Reverse Tactile Switches
E-Switch RT3301 Reverse Tactile Switches
03/28/2023
Surface-mounted switches for designs that require the actuator to be accessible through the PCB.
查看:27 的 1 - 25

    E-Switch PBA22 Pushbutton Switches
    E-Switch PBA22 Pushbutton Switches
    09/21/2026
    Modular-interface, contact-block pushbutton switches with IP65 and IP20 moisture protection ratings.
    Standex MK38 Recessed Reed Sensors
    Standex MK38 Recessed Reed Sensors
    09/08/2026
    Features non-contact activation between the sensor and actuator.
    Standex MK37 Recessed Reed Sensors
    Standex MK37 Recessed Reed Sensors
    09/03/2026
    Reed sensors for noncontact equipment monitoring applications with press-fit installation options.
    Standex MK36 Recessed Reed Sensors
    Standex MK36 Recessed Reed Sensors
    09/03/2026
    Designed for a press-fit installation that utilizes crush ribs to retain the sensor. 
    Dailywell ES Series Emergency Stop Switches
    Dailywell ES Series Emergency Stop Switches
    09/02/2026
    Reliable self-locking safety control, highly visible 32mm/40mm actuators with forced disconnection.
    Schurter DMTH  2.54mm THT DIP Switches
    Schurter DMTH 2.54mm THT DIP Switches
    08/26/2026
    Robust and cost-effective DIP switches designed for reliable manual configuration.
    Diptronics MTE Detector Switches
    Diptronics MTE Detector Switches
    08/11/2026
    Detector switches with 1P2T PC board terminals and dustproof/waterproof options.
    Diptronics MLG带照明触感开关
    Diptronics MLG带照明触感开关
    08/11/2026
    Provides horizontal operation and various LED colors in an 8.0mm L x 9.45mm W x 17.1mm H package.
    Diptronics T5WJ非照明触感开关
    Diptronics T5WJ非照明触感开关
    08/11/2026
    Surface-mount, IP67-sealed tactile switches with a long travel.
    Diptronics T8W非照明触感开关
    Diptronics T8W非照明触感开关
    08/11/2026
    IP67-sealed, vertical-orientation tactile switches in an 8.5mm L  x 8.5mm W  x 3.95mm H package.
    OTTO T6 Sealed Magnetic Switches
    OTTO T6 Sealed Magnetic Switches
    07/21/2026
    Military-grade, magnetically held toggle switches
    C&K Switches TSC系列拨动开关安全防护罩
    C&K Switches TSC系列拨动开关安全防护罩
    07/20/2026
    旨在防止开关意外启动,兼具坚固构造与简洁美观的设计。
    E-Switch PV16系列防破坏开关
    E-Switch PV16系列防破坏开关
    07/14/2026
    Durable IP67-rated anti-vandal switches with LED illumination options.一款经久耐用的IP67级防破坏开关,并提供多种LED背光选项。
    C&K Switches APL锁定按钮开关
    C&K Switches APL锁定按钮开关
    07/13/2026
    专为需要安全性、可靠性和持续开/关功能的应用而设计。
    EAO Series 82 Keylock & Selector Switches
    EAO Series 82 Keylock & Selector Switches
    07/07/2026
    Vandal-resistant keylock and selector switches for industrial HMI applications.
    Mallory Sonalert FWM/FWCM/FWP Pushbutton Switches
    Mallory Sonalert FWM/FWCM/FWP Pushbutton Switches
    06/04/2026
     Available in a wide range of body styles and termination options.
    Schurter TCS43 Microminiature Tactile Switches
    Schurter TCS43 Microminiature Tactile Switches
    05/27/2026
    Offers compact size, reliability, and precise haptic feedback for high-performance applications.
    Same Sky 防破坏开关
    Same Sky 防破坏开关
    05/26/2026
    IP67级防护不锈钢或黑色合金金属外壳,适用于恶劣环境。
    Schurter SMT DIP Switches
    Schurter SMT DIP Switches
    05/26/2026
    Offers a 1.27mm half-pitch and a 2.2mm height for a low-profile, space-saving design.
    EAO Series 84 E-Stops & Stop Switches
    EAO Series 84 E-Stops & Stop Switches
    05/22/2026
    Provides important safety control for machinery and industrial automation equipment.
    EAO 51系列急停和停止开关
    EAO 51系列急停和停止开关
    05/22/2026
    为工业自动化、移动控制单元提供可靠的瞬时动作开关功能。
    RAFI RAMO® E Emergency Stops with M12 Connections
    RAFI RAMO® E Emergency Stops with M12 Connections
    05/21/2026
    Plug-and-play design and 22mm or 30mm mounting hole diameters for simple, time-saving installation.
    GCT Slide Switches
    GCT Slide Switches
    05/08/2026
    Available in SPDT, DPDT, and multi-throw options in vertical and right-angle formats.
    Same Sky IP防护等级按钮开关
    Same Sky IP防护等级按钮开关
    05/07/2026
    该产品具有IP67防护等级,可靠耐用,采用尺寸小至11.8mm x 11.8mm的封装。
    CTS Electronic Components 230MA-C Micro Switches
    CTS Electronic Components 230MA-C Micro Switches
    05/05/2026
    Widely used wherever human-machine interfaces (HMIs) are required.
    查看:180 的 1 - 25