最新厚膜电阻器 - SMD

ROHM Semiconductor MCRS大功率厚膜片式电阻
ROHM Semiconductor MCRS大功率厚膜片式电阻
08/05/2025
通过AEC-Q200认证的通用型片式电阻 ,通过了ISO9001/IATF16949的认证
ROHM Semiconductor SFR01和SFR03耐硫片式电阻器
ROHM Semiconductor SFR01和SFR03耐硫片式电阻器
05/03/2023
独特的内部结构提供了对硫酸环境的高耐受性容差,提高了可靠性。 
ROHM Semiconductor SDR03和SDR10高抗浪涌厚膜电阻器
ROHM Semiconductor SDR03和SDR10高抗浪涌厚膜电阻器
05/03/2023
提供卓越的额定功率,1608(0603)尺寸为0.3W,2012(0805)尺寸为0.5W。
查看:3 的 1 - 3

Vishay RCWG Thick Film Resistors
Vishay RCWG Thick Film Resistors
11/03/2026
RoHS-compliant, MIL-PRF-55342-tested resistors designed for industrial and aerospace applications.
Vishay B-RD环绕式厚膜SMD电阻器
Vishay B-RD环绕式厚膜SMD电阻器
10/08/2026
专为大功率直流应用而设计,具有可靠的性能和强大的散热处理能力。
Stackpole Electronics RMHT车规厚膜片式电阻
Stackpole Electronics RMHT车规厚膜片式电阻
08/25/2026
Designed for harsh-environment applications that require stable, full-power operation up to +105°C.
Vishay RCL-T e3厚膜片式电阻
Vishay RCL-T e3厚膜片式电阻
07/13/2026
英制尺寸范围为0612至1225,非常适合大多数功率测量电子设备领域。
Vishay M系列高可靠性厚膜电阻器
Vishay M系列高可靠性厚膜电阻器
06/30/2026
SMD片式电阻具有与军用级电阻器相同的高可靠性和稳定性。
Panasonic ERJ UP型厚膜片式电阻器
Panasonic ERJ UP型厚膜片式电阻器
06/04/2026
通过采用抗硫化电极材料和结构,具有极高的抗硫化性能。
TE Connectivity CRGSP厚膜抗硫脉冲片式电阻器
TE Connectivity CRGSP厚膜抗硫脉冲片式电阻器
06/02/2026
在硫污染可能成为问题的高要求环境中,具有高可靠性和性能。
Panasonic ERJ-PC超高精度片式电阻器
Panasonic ERJ-PC超高精度片式电阻器
02/12/2026
高精度和高可靠性的厚膜电阻器,容差为±0.1%,温度系数为±25×10-6/K。
Stackpole Electronics RMAN High Power Aluminum Nitride Resistors
Stackpole Electronics RMAN High Power Aluminum Nitride Resistors
02/02/2026
Thick-film resistors built on aluminum nitride substrates for improved thermal performance.
Vishay RCA-SR耐硫厚膜片式电阻器
Vishay RCA-SR耐硫厚膜片式电阻器
12/04/2025
AEC-Q200合规电阻器适用于需要高可靠性和稳定性的设计。
Stackpole Electronics RMCA AEC-Qualified Thick Film Chip Resistors
Stackpole Electronics RMCA AEC-Qualified Thick Film Chip Resistors
11/19/2025
AEC-Q200 qualified and ensures long-term reliability and electrical stability.
Ohmite TSM45 & TSM55 Thick Film Resistors
Ohmite TSM45 & TSM55 Thick Film Resistors
11/14/2025
Surge-capable and offers a compact design with a low profile and excellent RF characteristics.
TE Connectivity 表面贴装温度传感器
TE Connectivity 表面贴装温度传感器
10/30/2025
这些温度传感器在太空应用中具有经过验证的性能和出色的可靠性。
Ohmite TDH50 50W Thick Film SMT Resistors
Ohmite TDH50 50W Thick Film SMT Resistors
10/24/2025
50W high-power resistors in a TO263 (D2-PAK) package with matte tin-plated flange.
Bourns CWM-Q宽端子车规级电阻器
Bourns CWM-Q宽端子车规级电阻器
09/12/2025
符合AEC-Q200标准,提供高达2W大功率额定值和1Ω到1MΩ电阻范围。
Vishay 汽车用0201厚膜片式电阻
Vishay 汽车用0201厚膜片式电阻
08/25/2025
符合汽车环境AEC-Q200标准的e3标准厚膜电阻器。
ROHM Semiconductor MCRS大功率厚膜片式电阻
ROHM Semiconductor MCRS大功率厚膜片式电阻
08/05/2025
通过AEC-Q200认证的通用型片式电阻 ,通过了ISO9001/IATF16949的认证
Bourns PF2270 Riedon™功率电阻器
Bourns PF2270 Riedon™功率电阻器
07/30/2025
在尺寸受限条件下实现更高性能,兼具大功率承载能力和更高可靠性。
YAGEO AE AEC-Q200厚膜电阻器
YAGEO AE AEC-Q200厚膜电阻器
07/30/2025
一款采用厚膜处理工艺制造的高精度片式电阻器,其端接引脚符合无铅标准。
Bourns CR01005A-AS AEC-Q200片式电阻
Bourns CR01005A-AS AEC-Q200片式电阻
07/24/2025
抗硫设计(ASTM B-809)封装尺寸极小,仅为0.4mmx0.2mmx0.13mm。
Stackpole Electronics RMWA Wide Terminal AEC-Q200 Resistors
Stackpole Electronics RMWA Wide Terminal AEC-Q200 Resistors
07/01/2025
0.75W to 3W power rating range, 200V maximum working voltage, and 400V maximum overload voltage.
Vishay CRCW-HP大功率厚膜片式电阻器
Vishay CRCW-HP大功率厚膜片式电阻器
04/28/2025
双面印刷电阻器元件,额定功率范围为0.2W至1.5W。
Stackpole Electronics RPCQ AEC-Q200 High Power Chip Resistors
Stackpole Electronics RPCQ AEC-Q200 High Power Chip Resistors
04/18/2025
Meets the demands of modern electronic designs, withstanding significant inrush currents.
Stackpole Electronics RVCU High-Voltage Low VCR AEC-Q200 Resistors
Stackpole Electronics RVCU High-Voltage Low VCR AEC-Q200 Resistors
04/09/2025
Features a special material and design for high working voltages.
TE Connectivity RT73 AEC-Q200型厚膜精密电阻器
TE Connectivity RT73 AEC-Q200型厚膜精密电阻器
02/17/2025
采用四种不同封装,E96和E24系列提供标准电阻值。
查看:59 的 1 - 25