最新铝质电解电容器-管理单元

您在“最新产品”选项下的搜索没有返回任何结果。
请更改您的过滤条件,然后再试一次。

Vishay 269 PLT-SI铝电解电容器
Vishay 269 PLT-SI铝电解电容器
06/23/2026
专为需要紧凑且高性价比解决方案的电源应用而设计。
TDK 卡接铝电解电容器
TDK 卡接铝电解电容器
02/06/2026
采用超紧凑型设计,适用于AI服务器和SMPS电源,支持高达500V的额定直流电压。 
TDK B43655铝电解电容器
TDK B43655铝电解电容器
10/06/2025
符合AEC-Q200标准的要求,专为车载充电器而设计。
TDK B43656铝电解电容器
TDK B43656铝电解电容器
09/02/2025
设计用于对大电容、长寿命和高可靠性有要求的应用。
TDK 铝电解DC Link电容器
TDK 铝电解DC Link电容器
07/14/2025
铝电解电容器专为电动汽车车载充电器DC Link而设计。
TDK B41799铝电解电容器
TDK B41799铝电解电容器
01/29/2025
适用于汽车应用的超紧凑、抗振动电容器,工作温度高达+140°C。
Nichicon LHX Snap-In Aluminum Electrolytic Capacitors
Nichicon LHX Snap-In Aluminum Electrolytic Capacitors
01/23/2025
+125°C long-life assurance, 450V voltage, & 220µF-680µF capacitance in snap-in terminal-type design.
Nichicon LGA Aluminum Electrolytic Capacitors
Nichicon LGA Aluminum Electrolytic Capacitors
12/27/2024
Snap-in terminal-type with high capacitance, high ripple current, and withstanding 5000hrs at 105°C.
KEMET ALV70卡接铝电解电容器
KEMET ALV70卡接铝电解电容器
09/25/2024
提供多种外壳尺寸和多引脚配置,适用于各种工业与能源应用。
TDK B43658铝电解咬接式电容器
TDK B43658铝电解咬接式电容器
09/04/2024
采用超紧凑型设计,工作温度范围为-40°C至+105°C。
Vishay 156 PUM-SI铝电解电容器
Vishay 156 PUM-SI铝电解电容器
05/17/2024
在85°C条件下使用寿命长达5000小时,CR 容差为±20%,且具有高纹波电流能力。
Chemi-Con KRB Aluminum Electrolytic Capacitors
Chemi-Con KRB Aluminum Electrolytic Capacitors
05/07/2024
Aluminum snap-ins with high capacitance values up to 340µF in 400V, 420V, and 450V rated voltages.
Chemi-Con LRB Snap-In Aluminum Electrolytic Capacitors
Chemi-Con LRB Snap-In Aluminum Electrolytic Capacitors
04/05/2024
Features higher capacitance rating, higher ripple current range, & lower ESR at higher frequencies.
TDK B43659超紧凑型咬接式电容器
TDK B43659超紧凑型咬接式电容器
03/01/2024
在-40°C至+105°C温度范围内具有高可靠性和高纹波电流能力。
KYOCERA AVX 卡接铝电容器
KYOCERA AVX 卡接铝电容器
10/20/2023
采用卡入式引线配置,设计用于轻松安装。
Nichicon LGC Miniature Snap-In Capacitors
Nichicon LGC Miniature Snap-In Capacitors
10/20/2023
Ultra-small-sized snap-in terminal-type capacitors that provide +105°C long-life assurance.
Rubycon MXT Aluminium Electrolytic Capacitors - Snap In
Rubycon MXT Aluminium Electrolytic Capacitors - Snap In
08/21/2023
Feature 400VDC to 450VDC rated voltage range, ±20% capacitance tolerance, and RoHS compliance.
TDK B43657卡接铝电解电容器
TDK B43657卡接铝电解电容器
05/31/2023
具有高可靠性、高纹波电流能力和极高的电容密度。  
Cornell Dubilier / Knowles EV Charging Applications
Cornell Dubilier / Knowles EV Charging Applications
11/15/2022
Features high-performance capacitors, which are essential for all types of EV charging stations.
查看:19 的 1 - 19