最新铝电解电容器

TDK 抗振动轴向/焊接星形铝电解电容器
TDK 抗振动轴向/焊接星形铝电解电容器
08/11/2026
125V和63V额定电压的轴向/焊接星形电容器,具有高纹波能力。
Vishay 269 PLT-SI铝电解电容器
Vishay 269 PLT-SI铝电解电容器
06/23/2026
专为需要紧凑且高性价比解决方案的电源应用而设计。
Eaton EHCSA Aluminum Organic Polymer Capacitors
Eaton EHCSA Aluminum Organic Polymer Capacitors
03/16/2026
Features high ripple current, low equivalent series resistance (ESR), and low leakage current.
TDK 卡接铝电解电容器
TDK 卡接铝电解电容器
02/06/2026
采用超紧凑型设计,适用于AI服务器和SMPS电源,支持高达500V的额定直流电压。 
TDK B409x SMD混合铝电解电容器
TDK B409x SMD混合铝电解电容器
12/11/2025
包括设计用于承受高达30g机械振动的电容器(MIL-STD-202,方法204)。
TDK B43655铝电解电容器
TDK B43655铝电解电容器
10/06/2025
符合AEC-Q200标准的要求,专为车载充电器而设计。
TDK B43656铝电解电容器
TDK B43656铝电解电容器
09/02/2025
设计用于对大电容、长寿命和高可靠性有要求的应用。
Nichicon GYG Conductive Polymer Hybrid Capacitors
Nichicon GYG Conductive Polymer Hybrid Capacitors
08/28/2025
High-reliability aluminium electrolytic capacitors with a 25V to 35V voltage range.
Nichicon UCN Long Life Aluminum Electrolytic Capacitors
Nichicon UCN Long Life Aluminum Electrolytic Capacitors
08/27/2025
High-reliability, surface-mount components engineered for demanding environments.
Nichicon GWC Hybrid Aluminum Electrolytic Capacitors
Nichicon GWC Hybrid Aluminum Electrolytic Capacitors
08/27/2025
Offers low ESR, high ripple current capability, and long operational life (up to 4000 hours).
TDK 铝电解DC Link电容器
TDK 铝电解DC Link电容器
07/14/2025
铝电解电容器专为电动汽车车载充电器DC Link而设计。
Panasonic EEH-ZVU导电聚合物混合电容器
Panasonic EEH-ZVU导电聚合物混合电容器
06/18/2025
车规级电容器,具有卓越的可靠性、寿命和热性能。
Eaton EHBSA导电性聚合物混合铝电容器
Eaton EHBSA导电性聚合物混合铝电容器
03/31/2025
符合AEC-Q200标准的表面贴装电容器,具有高纹波电流和低ESR。
Nichicon UTF AEC-Q200 Aluminum Electrolytic Capacitors
Nichicon UTF AEC-Q200 Aluminum Electrolytic Capacitors
01/30/2025
Offers a higher ripple current via a high-capacity electrode foil and low-resistance electrolyte.
TDK B41799铝电解电容器
TDK B41799铝电解电容器
01/29/2025
适用于汽车应用的超紧凑、抗振动电容器,工作温度高达+140°C。
Nichicon LHX Snap-In Aluminum Electrolytic Capacitors
Nichicon LHX Snap-In Aluminum Electrolytic Capacitors
01/23/2025
+125°C long-life assurance, 450V voltage, & 220µF-680µF capacitance in snap-in terminal-type design.
Nichicon LGA Aluminum Electrolytic Capacitors
Nichicon LGA Aluminum Electrolytic Capacitors
12/27/2024
Snap-in terminal-type with high capacitance, high ripple current, and withstanding 5000hrs at 105°C.
Nichicon UBR AEC-Q200 Aluminum Electrolytic Capacitors
Nichicon UBR AEC-Q200 Aluminum Electrolytic Capacitors
11/12/2024
AEC-Q200-qualified, radial-leaded capacitors in a miniature-sized package.
KEMET ALV70卡接铝电解电容器
KEMET ALV70卡接铝电解电容器
09/25/2024
提供多种外壳尺寸和多引脚配置,适用于各种工业与能源应用。
Nichicon UCK AEC-Q200 SMD Aluminum Electrolytic Capacitors
Nichicon UCK AEC-Q200 SMD Aluminum Electrolytic Capacitors
09/20/2024
AEC-Q200-qualified devices with a guaranteed life of 5000 hours at +105°C.
Rubycon ZLR Radial-Leaded Aluminum Electrolytic Capacitors
Rubycon ZLR Radial-Leaded Aluminum Electrolytic Capacitors
09/20/2024
A high-performance electrolyte offers higher conductivity, achieving lower impedance than the ZLH.
TDK B43658铝电解咬接式电容器
TDK B43658铝电解咬接式电容器
09/04/2024
采用超紧凑型设计,工作温度范围为-40°C至+105°C。
KEMET 水平与垂直混合冠状SMD电容器
KEMET 水平与垂直混合冠状SMD电容器
08/26/2024
高纹波电流,连续负载可达40Arms,耐高温能力可达+140°C。 
Nichicon GXC Hybrid Aluminum Electrolytic Capacitors
Nichicon GXC Hybrid Aluminum Electrolytic Capacitors
07/23/2024
Features chip-type capacitors with low ESR and high ripple current ratings.
TAIYO YUDEN AEC-Q200导电性聚合物混合电容器
TAIYO YUDEN AEC-Q200导电性聚合物混合电容器
06/25/2024
符合AEC-Q200标准,适用于各种汽车应用,抗振动能力高达30G。                  
查看:73 的 1 - 25