Rubycon 最新铝有机聚合物电容器

Rubycon CEV/CZE AEC-Q200 Conductive Polymer Capacitors
Rubycon CEV/CZE AEC-Q200 Conductive Polymer Capacitors
08/15/2023
Features AEC-Q200-qualified capacitors with a high load life of 10,000 hours at +105°C.
Rubycon CFV/CZF AEC-Q200 Conductive Polymer Capacitors
Rubycon CFV/CZF AEC-Q200 Conductive Polymer Capacitors
08/15/2023
Features AEC-Q200-qualified capacitors with an improved load life of 4000 hours at +125°C.
查看:2 的 1 - 2

Eaton EHCSA Aluminum Organic Polymer Capacitors
Eaton EHCSA Aluminum Organic Polymer Capacitors
03/16/2026
Features high ripple current, low equivalent series resistance (ESR), and low leakage current.
TDK B409x SMD混合铝电解电容器
TDK B409x SMD混合铝电解电容器
12/11/2025
包括设计用于承受高达30g机械振动的电容器(MIL-STD-202,方法204)。
Nichicon GYG Conductive Polymer Hybrid Capacitors
Nichicon GYG Conductive Polymer Hybrid Capacitors
08/28/2025
High-reliability aluminium electrolytic capacitors with a 25V to 35V voltage range.
Nichicon GWC Hybrid Aluminum Electrolytic Capacitors
Nichicon GWC Hybrid Aluminum Electrolytic Capacitors
08/27/2025
Offers low ESR, high ripple current capability, and long operational life (up to 4000 hours).
Panasonic EEH-ZVU导电聚合物混合电容器
Panasonic EEH-ZVU导电聚合物混合电容器
06/18/2025
车规级电容器,具有卓越的可靠性、寿命和热性能。
Eaton EHBSA导电性聚合物混合铝电容器
Eaton EHBSA导电性聚合物混合铝电容器
03/31/2025
符合AEC-Q200标准的表面贴装电容器,具有高纹波电流和低ESR。
KEMET 水平与垂直混合冠状SMD电容器
KEMET 水平与垂直混合冠状SMD电容器
08/26/2024
高纹波电流,连续负载可达40Arms,耐高温能力可达+140°C。 
Nichicon GXC Hybrid Aluminum Electrolytic Capacitors
Nichicon GXC Hybrid Aluminum Electrolytic Capacitors
07/23/2024
Features chip-type capacitors with low ESR and high ripple current ratings.
TAIYO YUDEN AEC-Q200导电性聚合物混合电容器
TAIYO YUDEN AEC-Q200导电性聚合物混合电容器
06/25/2024
符合AEC-Q200标准,适用于各种汽车应用,抗振动能力高达30G。                  
TAIYO YUDEN Conductive Polymer Hybrid Capacitors
TAIYO YUDEN Conductive Polymer Hybrid Capacitors
06/05/2024
Features RSHV and RSHT series conductive polymer capacitors designed for industrial applications.
Nichicon PCA Conductive Polymer Aluminum Electrolytic Caps
Nichicon PCA Conductive Polymer Aluminum Electrolytic Caps
04/18/2024
Chip-type, highly reliable capacitors with a 4000-hour lifespan at +125°C.
Nichicon PCW Conductive Polymer Aluminum Electrolytic Caps
Nichicon PCW Conductive Polymer Aluminum Electrolytic Caps
04/18/2024
Chip-type, highly reliable capacitors with a 2000-hour lifespan at +125°C.
Panasonic EEH-ZL铝有机电解电容器
Panasonic EEH-ZL铝有机电解电容器
04/12/2024
具有大电容、直径从 ø5x5.8mm至 ø10x10.2mm不等的五种外壳尺寸以及大纹波电流。
KEMET APL9x矩形铝聚合物电容器
KEMET APL9x矩形铝聚合物电容器
04/04/2024
通过AEC-Q200认证,适用于需要紧凑型设计的48V汽车应用与平台。
Panasonic 汽车用电容器
Panasonic 汽车用电容器
03/22/2024
包括宽电容范围和具有低ESR、高温额定值等参数的模块。
Panasonic ZV导电铝电解电容器
Panasonic ZV导电铝电解电容器
02/29/2024
具有低ESR额定值,非常适合用于汽车行业应用。
TDK B40950混合铝电解电容器
TDK B40950混合铝电解电容器
01/02/2024
产品尺寸小巧,阻抗低,在+105°C的环境下,寿命可达10,000小时。
TDK B40910混合铝电解电容器
TDK B40910混合铝电解电容器
01/02/2024
产品尺寸小巧,在+135°C的工作温度下,寿命长达4000小时。
Nichicon GYF导电混合电解电容器
Nichicon GYF导电混合电解电容器
10/26/2023
16V至63V额定电压范围,1000μF额定电容以及-55°C至+125°C温度范围。
Panasonic EEF-KX导电铝电解电容器
Panasonic EEF-KX导电铝电解电容器
10/05/2023
在+125°C温度下可耐受5500小时,因此可用于使用寿命极长的应用。
Panasonic EEF-KZ铝有机聚合物电容器
Panasonic EEF-KZ铝有机聚合物电容器
10/05/2023
高温、长寿命电容器,在+125°C时可耐受5000小时。
Panasonic EEF-JZ导电电解电容器
Panasonic EEF-JZ导电电解电容器
10/05/2023
具有2V额定电压、 ±20%电容容差以及-55°C至+125°C的温度范围。
Panasonic EEF-TZ铝有机聚合物电容器
Panasonic EEF-TZ铝有机聚合物电容器
10/05/2023
表面贴装电容器,在+135°C时可耐受5500小时,额定电压为2V。
Panasonic EEF-TX铝有机聚合物电容器
Panasonic EEF-TX铝有机聚合物电容器
10/05/2023
表面贴装电容器,具有3mΩ 至15mΩ 的低ESR,+135°C时可耐受5500小时。
Panasonic EEH-ZUU铝电解电容器
Panasonic EEH-ZUU铝电解电容器
09/26/2023
在125°C/135°C条件下可耐受4000小时,具有系列最高的纹波电流处理能力。
查看:33 的 1 - 25