KITXMCLEDDALI20RGBTOBO1

Infineon Technologies
726-KXMCLEDDALI20RGB
KITXMCLEDDALI20RGBTOBO1

制造商:

说明:
LED 照明开发工具 The XMC 3 channels RGB LED Lighting Shield from Infineon technologies is one of the first intelligent evaluation boards compatible with Arduino as well as Infineon s XMC1100 BOOT KIT. It is designed to be easily configurable and combinable for diffe

寿命周期:
受限供货情况:
Mouser当前不供应此零件编号的零件。产品可能为限量销售或工厂特别订单。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Infineon
产品种类: LED 照明开发工具
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Evaluation Boards
Arduino
ARM
12 V to 48 V
Bulk
商标: Infineon Technologies
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
零件号别名: KIT_XMC_LED_DALI_20_RGB SP005324196
单位重量: 46.050 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
3A991.a.2
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

KIT_XMC_LED_DALI_20_RGB LED照明扩展板

Infineon Technologies KIT_XMC_LED_DALI_20_RGB LED照明扩展板与Arduino和Infineon的XMC1100启动套件兼容。该扩展板设计用于不同的LED光引擎和灯具,以及对LED照明应用进行快速原型设计和经济划算的评估。带有XMC1302的RGB LED照明扩展板采用直流/直流降压拓扑,并能够以恒定电流驱动多达3个LED通道。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

开发工具

英飞凌 提供多种开发工具,无论目标应用为何,均可帮助设计人员实现独特的设计。应用领域包括 LED 照明、电源管理、传感器、模拟 &数字 IC、 通讯、光电子及嵌入式开发工具。
了解更多

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

供货情况

库存: