MP-3030-120H-40-80

Luminus Devices
896-MP303012H4080
MP-3030-120H-40-80

制造商:

说明:
白色 LED White 4000 K 80-CRI, MP-3030 Series

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Luminus Devices
产品种类: 白色 LED
RoHS:  
White LEDs
SMD/SMT
3030
Neutral White
4000 K
39.5 lm
80
120 deg
65 mA
2.68 V
174 mW
3 mm
3 mm
0.66 mm
- 40 C
+ 85 C
Tinted
2.6 mm x 2.6 mm
Square
Diffused
Reel
Cut Tape
MouseReel
商标: Luminus Devices
湿度敏感性: Yes
产品类型: White LEDs
工厂包装数量: 5000
子类别: LEDs
类型: High Power LEDs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MP-3030-120H Ultra High-Performance Mid Power LEDs

Luminus Devices MP-3030-120H Ultra-High-Performance Mid Power LEDs are lighting class solutions designed for high-performance general lighting applications. The MP-3030-120H LEDs allow the development of lighting solutions with maximum efficacy, brightness, and overall quality.

MP-3030 Mid Power LEDs

Luminus Devices MP-3030 Mid Power LEDs are high efficacy LEDs that offer mid-power in 95 CRI (Color Rendering Index). This higher CRI gives customers high-quality LEDs for their designs in both interior and exterior lighting applications. High efficacy and low thermal resistance make these a great choice for panel lighting, downlights, and architectural lighting. These state-of-the-art LEDs allow illumination engineers and designers to develop lighting solutions with maximum efficacy, brightness, and overall quality.

库存量: 11,169

库存:
11,169 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
数量大于11169的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按5000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥2.147 ¥2.15
¥1.4803 ¥14.80
¥1.04186 ¥104.19
¥0.84411 ¥422.06
¥0.74467 ¥744.67
整卷卷轴(请按5000的倍数订购)
¥0.70286 ¥3,514.30
¥0.66218 ¥6,621.80
¥0.5876 ¥14,690.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩