LTE-R38386A-ZF-U

LITEON
859-LTER38386AZFU
LTE-R38386A-ZF-U

制造商:

说明:
红外发射源 High Power IR SMD LED

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
LITEON
产品种类: 红外发射源
RoHS:  
SMD/SMT
850 nm
200 mW/sr
150 deg
1 A
1.8 V
2.5 W
- 40 C
+ 85 C
SMD-3
Reel
Cut Tape
MouseReel
商标: LITEON
下降时间: 30 ns
照明颜色: Infrared
透镜形状: Dome
湿度敏感性: Yes
产品类型: IR Emitters (IR LEDs)
上升时间: 30 ns
工厂包装数量: 600
子类别: Infrared Data Communications
显示角: 150 deg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LTE-R3838 Infrared Emitters

LITEON LTE-R3838 Infrared Emitters are compact, high-efficiency IR components designed for a wide range of signal transmission applications. Operating typically at a wavelength of 940nm, these emitters are optimized for compatibility with standard infrared receivers. A small footprint and high radiant intensity make these emitters ideal for use in remote control systems, IR data communication, security/surveillance equipment, and industrial automation. The LITEON LTE-R3838 series supports fast switching speeds and narrow viewing angles, enhancing precision in object detection, gesture recognition, and touchless interface systems. These features, combined with low power consumption and high reliability, make the LTE-R3838 devices well-suited for integration into consumer electronics, smart home devices, and medical monitoring equipment.

Infrared (IR) LEDs

LITEON Infrared (IR) LEDs are a comprehensive portfolio of discrete infrared components designed for a wide range of applications, including remote controls, IR wireless data transmission, and security systems. To meet the growing demand for high-performance infrared solutions, LITEON IR LEDs deliver high power output, fast response times, and wide viewing angles. The product line includes GaAs 940nm IREDs, AIGaAs high-speed 850nm IREDs, PIN photodiodes, and phototransistors. For enhanced performance, the photodiodes and phototransistors are available with optical filters that minimize interference from ambient digital light. This feature significantly improves the signal-to-noise ratio, ensuring more accurate and reliable sensor functionality.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
18,000
预期 2026/11/25
生产周期:
32
周 大于所示数量的预计工厂生产时间。
数量大于18000的订购须受最低订购要求的限制。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按600的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥16.3737 ¥16.37
¥11.6616 ¥116.62
¥8.8479 ¥884.79
整卷卷轴(请按600的倍数订购)
¥7.4806 ¥4,488.36
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩