10198

Carclo Technical Plastics
962-10198
10198

制造商:

说明:
LED镜片和组件 Optic, Elliptical

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Carclo
产品种类: LED镜片和组件
RoHS:  
Lens
Cree, Osram, Luxeon, Nichia
20 mm
Round
Tray
商标: Carclo Technical Plastics
高度: 9.9 mm
产品类型: LED Lenses
工厂包装数量: 48
子类别: LED Lighting
端接类型: Press Fit
单位重量: 4.288 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
9405920000
USHTS:
9405920000
TARIC:
9405920090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

20mm Optic Range Lenses & Holders

Carclo Technical Plastics 20mm Optic Range Lenses and Holders include lenses and holders designed specifically for Avago, Cree, Osram, or Seoul LEDs, as well as lenses for wide acceptance across many LEDs. Some of the specific LEDs for which certain Carclo 20mm lenses and holders are targeted are Avago Aveon XR, Cree XLamp MC-E, XP-E, MX-6, and XP-G, Osram Golden Dragon, SSC A2 Acriche, and Avago Jade LEDs. Carclo Technical Plastics 20mm Optic Range Lenses are available in plain, rippled, frosted, clear, bubble, or fiber lens styles, and in tight, medium, wide, narrow, elliptical, and orthogonal beam shapes.

库存量: 217

库存:
217 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥19.5377 ¥19.54
¥13.899 ¥138.99
¥10.509 ¥1,008.86
¥8.9496 ¥4,725.39
¥8.588 ¥8,656.70
¥8.3846 ¥21,330.42
¥8.2038 ¥41,347.15
¥8.0117 ¥80,373.37
25,008 报价