599-1T10-247F

Dialight
645-599-1T10-247F
599-1T10-247F

制造商:

说明:
多色LED SMD 0805 Bi-Color Red/Green

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Dialight
产品种类: 多色LED
RoHS:  
Multi-Color LEDs
SMD/SMT
0805 (2012 metric)
Green, Red
520 nm, 625 nm
118 deg, 125 deg
20 mA
2.4 V, 3.9 V
48 mW, 78 mW
Colorless
1.39 mm x 1.3 mm
Rectangular
Clear
商标: Dialight
配置: Single
高度: 0.5 mm
长度: 2 mm
光强度: 45 mcd, 112.5 mcd
最大工作温度: + 85 C
最小工作温度: - 40 C
湿度敏感性: Yes
封装: Reel
封装: Cut Tape
系列: 599
工厂包装数量: 4000
子类别: LEDs
商标名: MicroLED
类型: Multi-Color LEDs
宽度: 1.3 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

599 MicroLED® Bi-Color 0805 SMD LEDs

Dialight 599 MicroLED® Bi-Color 0805 SMD LEDs are compact, high-performance lighting components designed to provide a dual-color indication in a small, space-saving package. With a 0805 surface-mount design, these LEDs are perfect for applications where minimal size and high visibility are essential, such as in consumer electronics, industrial equipment, automotive systems, and medical devices. Capable of emitting two colors (typically red/green or red/yellow), these LEDs offer versatility in signaling different statuses, such as power, error, or operational modes. The energy-efficient design ensures long-lasting performance, making the LEDs an ideal choice for devices requiring reliable, low-power indicator lights. Whether used in control panels, networking equipment, or emergency systems, the Dialight 599 MicroLED® Bi-Color 0805 SMD LEDs provide clear, bright indications that enhance user experience and system reliability in a wide range of industries.

库存量: 10,993

库存:
10,993 可立即发货
生产周期:
51 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3.8872 ¥3.89
¥2.6668 ¥26.67
¥1.921 ¥192.10
¥1.5707 ¥785.35
¥1.4577 ¥1,457.70
¥1.3673 ¥2,734.60
整卷卷轴(请按4000的倍数订购)
¥1.1865 ¥4,746.00
¥1.08367 ¥26,008.08