CLF_280_GLO

VCC
593-2800GLO
CLF_280_GLO

制造商:

说明:
LED透镜 White Lens CLF280GLO

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
VCC
产品种类: LED透镜
RoHS:  
LED Lenses
5 mm
White
7.11 mm
Polycarbonate (PC)
商标: VCC
高度: 10.92 mm
安装风格: Through Hole
封装: Bulk
面板厚度尺寸: 1.6 mm to 3.17 mm
产品类型: LED Lenses
形状: Round
工厂包装数量: 100
类型: Translucent
子类别: LED Indication
单位重量: 324.450 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
9001904000
JPHTS:
392350000
KRHTS:
3923500000
TARIC:
3926909790
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LED Lenses for Precise, Reliable Indication

VCC LED Lenses for Precise, Reliable Indication offer a comprehensive range of optical solutions that enhance LED performance, improve visibility, and optimize light distribution across a wide range of applications. These VCC LED Lenses are engineered to deliver superior clarity, durability, and efficiency, ensuring consistent results in demanding environments.    

GLO White Frosted LED Lens

The VCC GLO white frosted LED lens series features lenses made from a unique thermoplastic material that diffuses an LED´s light output and dramatically reduces hot spots. This VCC LED lens features a clean, high-tech glow that evenly distributes the light along the lens surface and can be viewed from nearly any angle.

库存量: 1,086

库存:
1,086 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥11.5486 ¥11.55
¥8.136 ¥81.36
¥5.4127 ¥541.27
¥5.1641 ¥2,582.05
¥4.6104 ¥4,610.40
¥4.3392 ¥21,696.00
¥3.5708 ¥35,708.00
¥3.5595 ¥88,987.50