BPD-BQDA34-RR

American Bright LED
442-BPDBQDA34RR
BPD-BQDA34-RR

制造商:

说明:
光电二极管 T-1 3/4 PHOTO DIODE BLACK

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
American Bright LED
产品种类: 光电二极管
RoHS:  
PIN Photodiodes
Through Hole
940 nm
100 nA
60 V
50 ns
50 ns
- 40 C
+ 85 C
商标: American Bright LED
封装: Bag
产品类型: Photodiodes
工厂包装数量: 1000
子类别: Optical Detectors & Sensors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541410000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

BPD-BQDA34-RR End-Look Package PIN Photodiode

American Bright LED BPD-BQDA34-RR End-Look Package PIN Photodiode comes molded in a black epoxy package and allows spectral response from visible to infrared light wavelengths. The end-look package is designed for easy PC board mounting and is ideal for space-limited applications. This photodiode offers a wide receiving angle, providing relatively even reception over a large area. The BPD-BQDA34-RR photodiode is mechanically and spectrally matched to Bright’s GaAs and GaAlAs series of infrared emitting diodes. This photodiode features fast switching time, 60V maximum reverse breakdown voltage, and 100mW power dissipation. The BPD-BQDA34-RR photodiode operates within the -40°C to 85°C temperature range and is RoHS-compliant.

库存量: 9,204

库存:
9,204 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥4.9607 ¥4.96
¥3.4013 ¥34.01
¥2.4521 ¥245.21
¥2.0227 ¥1,011.35
¥1.9662 ¥1,966.20
¥1.8419 ¥3,683.80
¥1.7176 ¥8,588.00
¥1.4916 ¥14,916.00
¥1.4012 ¥35,030.00