K30L2RGB7

Banner Engineering
778-K30L2RGB7
K30L2RGB7

制造商:

说明:
LED面板上的指示器 K30 Series EZ-LIGHT: K30L2 7-color RGB Indicator; Voltage: 10-30 V dc; Housing: Polycarbonate; IP67 IP69K; Input: Bimodal; Colors: Multicolor; 2 m (6.5 ft) Integral Cable

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Banner Engineering
产品种类: LED面板上的指示器
Indicator Lights
Multicolor
Thread
Cable
60 mA
10 VDC to 30 VDC
K30 PRO
商标: Banner Engineering
IP 等级: IP67, IP69K
最大工作温度: + 50 C
最小工作温度: - 40 C
安装方法: Base Mount
产品类型: LED Panel Mount Indicators
工厂包装数量: 1
子类别: LED Indication
商标名: EZ-LIGHT
零件号别名: 802139
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
BRHTS:
85318000
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

K30 Pro Programmable Multicolor Indicators

Banner Engineering K30 Pro Programmable Multicolor Indicators are 30mm multicolor touch devices with PICK-IQ™ and IO-Link technology options, offering advanced animation customization, LED control, and faster response speeds. IO-Link models give full access to color, flashing, rotating, and dimming settings, while the PICK-IQ models provide faster response speed and simplified programming to Modbus TRU communication. Output settings, including on and off delays, output function, and output state are also available with IO-Link. These indicators feature IEC IP67- and IP69K-rated protection and excellent immunity to false triggering by water spray, oils, and other foreign materials. Banner Engineering K30 Pro Indicators are suitable for dynamic operator interfaces, pick-to-light and manual assembly, error-proofing, and food and beverage applications.

库存量: 2

库存:
2
可立即发货
在途量:
5
预期 2026/11/24
生产周期:
7
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥777.5304 ¥777.53