LSM0805543V

VCC
593-LSM0805543V
LSM0805543V

制造商:

说明:
白色 LED 0805 3V 280mcd White

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
VCC
产品种类: 白色 LED
RoHS:  
White LEDs
SMD/SMT
0805 (2012 metric)
White
12000 K
280 mcd
120 deg
20 mA
3 V
90 mW
2 mm
1.25 mm
0.8 mm
- 40 C
+ 85 C
Yellow
1.4 mm x 1.25 mm
Rectangular
Clear
LSM0805
Reel
Cut Tape
MouseReel
商标: VCC
湿度敏感性: Yes
产品类型: White LEDs
工厂包装数量: 3000
子类别: LEDs
类型: Low Power LEDs
单位重量: 188.400 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

White LEDs

VCC White LEDs deliver dependable, efficient visible light for status indication, backlighting, and illumination. These LEDs are designed for consistent brightness, compact integration, and long operational life. The white LEDs provide clean, consistent white light output and energy-efficient performance compared to traditional lamps. These LEDs offer a long service life, reduced maintenance, and design flexibility with multiple package options. The white LEDs provide faster response times and compact mechanical integration, making them suitable for both new designs and lamp-to-LED transitions. Typical applications include status and fault indicators, backlighting for displays and interfaces, equipment and panel illumination, medical, and industrial control panels.  

LSM0805系列SMD LED

VCC LSM0805系列SMD LED是薄型LED,采用SMD0805封装(2012公制),占位面积小,厚度为0.8mm。这些LED采用高性能AIGaInP和GaInP发光二极管 (LED) 技术,因此具有出色的照明效果。LSM0805 SMD LED有标准红色、白色、绿色、蓝色和黄色可供选择。这些矩形平顶LED为低功耗和紧凑型电子设备设计提供经济高效的解决方案。LSM0805系列LED具有极大设计可能性,与自动贴装设备兼容,并可提供方便自动化操作的卷带封装。这些SMD LED具有宽视角,非常适合用于背光和指示器应用、便携式消费类电子产品和可穿戴设备、物联网和医疗设备。

库存量: 3,444

库存:
3,444
可立即发货
在途量:
21,000
预期 2027/2/23
生产周期:
16
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥4.8816 ¥4.88
¥3.3448 ¥33.45
¥2.4521 ¥245.21
¥2.1131 ¥1,056.55
¥1.9662 ¥1,966.20
整卷卷轴(请按3000的倍数订购)
¥1.6498 ¥4,949.40
¥1.5594 ¥9,356.40
¥1.5481 ¥13,932.90
¥1.356 ¥32,544.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩