LT3746EUHH#PBF

Analog Devices
584-LT3746EUHH#PBF
LT3746EUHH#PBF

制造商:

说明:
LED照明驱动器IC 32-Ch 20mA LED Drvr w/ Buck Cntr

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Analog Devices Inc.
产品种类: LED照明驱动器IC
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
32 Output
Buck
30 mA
QFN-56
55 V
6 V
1 MHz
Adjustable
LT3746
- 40 C
+ 125 C
Tube
商标: Analog Devices
特点: PWM Dimming, Open LED Protection
输入电压: 6 V to 55 V
安装风格: SMD/SMT
通道数量: 32 Channel
产品类型: LED Lighting Drivers
工厂包装数量: 40
子类别: Driver ICs
电源电流—最大值: 550 uA
单位重量: 1.821 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

供货情况

库存: