BH1730FVC-TR

ROHM Semiconductor
755-BH1730FVC-TR
BH1730FVC-TR

制造商:

说明:
环境光传感器 AMBIENT LIGHT SENSOR IC

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: 环境光传感器
RoHS:  
Ambient Light Sensors
WSOF-6
SMD/SMT
3 V
- 40 C
+ 70 C
BH1730FVC
Reel
Cut Tape
MouseReel
商标: ROHM Semiconductor
湿度敏感性: Yes
Pd-功率耗散: 260 mW
产品类型: Ambient Light Sensors
工厂包装数量: 3000
子类别: Optical Detectors & Sensors
类型: Ambient Light Sensor
零件号别名: BH1730FVC
单位重量: 300 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Ambient Light Sensor ICs

ROHM Semiconductor Ambient Light Sensor (ALS) ICs are designed to control the brightness of LED-backlight LCD displays. This brightness is based on ambient light availability, brightness for optimum display visibility, and energy efficiency. Operation in a temperature range of -40°C to 85°C ensures stable operation under extreme conditions. These ICs are an ideal choice for LCD-equipped portable devices as well as LCD monitors and High-Definition (HDIV) backlight control. The ambient light sensor ICs closely matches the human eye for accurate light measurement and provide uniform visibility for LCDs over a wide range.

BH1730FVC Ambient Light Sensor

ROHM Semiconductor BH1730FVC Ambient Light Sensor is a digital 16-bit serial output type ambient light sensor IC for the I2C bus interface. This device is the most suitable to obtain the ambient light data for adjusting the LCD backlight power of a TV or mobile phone. It is possible to detect a very wide range of light intensity (0.008 - 65535 lx ). The BH1730FVC IC features include an I2C bus interface, illuminance to digital converter, a very wide range, and high resolution, and low current by power-down function. Typical applications for this device include LCD TV, mobile phone, notebook, PC, portable game machine, digital camera, digital video camera, PDA, and LCD display.

光电子产品

ROHM Semiconductor光电器件包括各种显示驱动器、激光二极管、LED、LED显示器和光学传感器,它们设计用于各种应用。

库存量: 3,674

库存:
3,674 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥25.6397 ¥25.64
¥22.2497 ¥222.50
¥21.4248 ¥2,142.48
¥19.6846 ¥9,842.30
¥18.7806 ¥18,780.60
整卷卷轴(请按3000的倍数订购)
¥15.9669 ¥47,900.70
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩