APT1608ZGC-AMT

Kingbright
604-APT1608ZGC-AMT
APT1608ZGC-AMT

制造商:

说明:
单色LED 1.6x0.8mm Green

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Kingbright
产品种类: 单色LED
RoHS:  
Green LEDs
SMD/SMT
0603 (1608 metric)
515 nm
300 mcd
20 mA
3.3 V
Colorless
1.1 mm x 0.3 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
商标: Kingbright
配置: Single
高度: 0.75 mm
照明颜色: Green
长度: 1.6 mm
最大工作温度: + 100 C
最小工作温度: - 40 C
湿度敏感性: Yes
产品类型: Single Color LEDs
工厂包装数量: 2000
子类别: LEDs
类型: Single Color LEDs
显示角: 130 deg
宽度: 0.8 mm
零件号别名: KPT-1608ZGC-AT
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

High-Temperature SMD LEDs

Kingbright High-Temperature SMD LEDs are designed for high operating temperatures up to 100°C. These LEDs include single-color and bi-color options in all color spectrums and have industry-standard 0603 to PLCC right-angle SMD packages. The LEDs operate at a -40°C to +100°C temperature range. The series features low current selections with IF=2mA for minimum power consumption and maintains good luminous efficacy. Kingbright High-Temperature SMD LEDs are ideally used in traffic signaling, reading lamps, decorative and entertainment lighting indoor and outdoor commercial and residential architectural lighting.

APT1608 Single Color LEDs

Kingbright APT1608 Single Color LEDs consume low power and come in 1.6mm x 0.8mm x 0.75mm dimensions. These LEDs feature a wide viewing angle and Moisture sensitivity level 3. The APT1608 LEDs are halogen-free and RoHS-compliant. Typical applications include traffic signaling, backlighting, marker lights, substitution of micro incandescent lamps, decorative and entertainment lighting, and reading lamps.

库存量: 7,871

库存:
7,871
可立即发货
在途量:
10,500
预期 2026/11/25
生产周期:
10
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥6.4523 ¥6.45
¥4.4635 ¥44.64
¥3.2431 ¥324.31
¥2.6668 ¥1,333.40
¥2.486 ¥2,486.00
整卷卷轴(请按2000的倍数订购)
¥2.3278 ¥4,655.60
¥2.2374 ¥8,949.60
¥2.0792 ¥20,792.00
¥1.9549 ¥46,917.60
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩