VAOL-3LDE2

VCC
593-VAOL-3LDE2
VAOL-3LDE2

制造商:

说明:
单色LED Green Diffused 570nm 80mcd

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
VCC
产品种类: 单色LED
RoHS:  
Green LEDs
Through Hole
T-1 (3 mm)
570 nm
80 mcd
20 mA
2.2 V
120 mW
Green
3 mm
Dome
Diffused
Bulk
商标: VCC
高度: 5.3 mm
照明颜色: Green
长度: 3.9 mm
最大工作温度: + 80 C
最小工作温度: - 40 C
湿度敏感性: Yes
产品类型: Single Color LEDs
工厂包装数量: 1000
子类别: LEDs
类型: Single Color LEDs
显示角: 60 deg
宽度: 3.9 mm
单位重量: 100 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Thru-hole LEDs

VCC LEDs are designed around the parameters of VCC´s mounting hardware. The 3mm, 5mm, and 10mm LEDs complement VCC lens and cable sockets by mechanically aligning with the lens retaining mechanism for a secure panel mount fit. The VCC LED offerings are color matched with VCC lenses to provide ultimate color brightness. The 100º view angle LED is ideal for designs in which a lens or socket is not accessible and only a standoff or PCB mounted product can be used. The viewing angles of the LEDs complement the Fresnel technology of the VCC lens products and provide a wide, clean viewing angle of up to 180º.

Single Color LEDs

VCC Single Color LEDs provide a dependable and adaptable illumination solution for a wide range of electronic designs. Offering a balance of clarity, durability, and integration flexibility, these LEDs support both compact surface-mount layouts and traditional through-hole assemblies. The consistent performance and broad configurability of these LEDs make them a trusted choice for designers seeking reliable, long-life indication across diverse system requirements.      

供货情况

库存:
0

您可以延期订购此产品。

在途量:
3,944
预期 2027/2/22
生产周期:
16
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥4.7121 ¥4.71
¥3.1979 ¥31.98
¥2.2939 ¥229.39
¥1.8758 ¥937.90
¥1.7402 ¥1,740.20
¥1.6272 ¥3,254.40
¥1.5142 ¥7,571.00
¥1.4125 ¥14,125.00
¥1.1865 ¥29,662.50