NHD-0220JZ-FSW-FBW

Newhaven Display
763-0220JZ-FSW-FBW
NHD-0220JZ-FSW-FBW

制造商:

说明:
LCD字符显示模块与配件 FSTN (+) Transfl 182.0 x 60.0

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Newhaven Display
产品种类: LCD字符显示模块与配件
RoHS:  
LCD Character Display Modules
Transflective
20 x 2
182 mm x 60 mm x 14 mm
147 mm x 35.2 mm
FSTN Positive
LED White
Parallel
Black
5 V
Bulk
商标: Newhaven Display
字符大小: 12.7 mm x 5.9 mm
最大工作温度: + 70 C
最小工作温度: - 20 C
产品类型: LCD Character Displays
工厂包装数量: 1
子类别: Displays
单位重量: 181.750 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
JPHTS:
853120000
KRHTS:
8531201000
TARIC:
8531204090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
中国
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LCD Character and Graphic Displays

These custom and standard monochrome character and graphic LCDs from Newhaven Display have a wide variety of backlight color combinations. These devices feature a low power backlight, higher brightness per watt, wide operating temperature, positive and negative image options, as well as industry standard sizes and interfaces. Newhaven Display has expanded their line of LCD Character and Graphic Displays! View the

LCD Character Display Modules

Newhaven Display LCD Character Display Modules deliver high‑contrast, reliable, and easy‑to‑integrate alphanumeric display solutions for a wide range of industrial, medical, consumer, and instrumentation applications. These displays provide crisp, consistent text and data readability and are available in multiple sizes, color combinations, and display technologies, including STN and FSTN. The devices support positive or negative imaging modes and offer transflective, reflective, or transmissive optical options, ensuring dependable visibility in any environment.

库存量: 66

库存:
66 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥227.2204 ¥227.22
¥201.8293 ¥20,182.93
1,000 报价