LNF-LP11H

Stratos / Cinch Connectivity Solutions
530-LNF-LP11H
LNF-LP11H

制造商:

说明:
光纤收发器 Low Rider Ethernet 1310 nm LVPECL

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Cinch Connectivity Solutions
产品种类: 光纤收发器
RoHS: N
125 MBd
2 km
1310 nm
LC
Multimode
- 40 C
+ 85 C
Transceivers
3.3 V
Ethernet
SFF
商标: Stratos / Cinch Connectivity Solutions
安装风格: SMD/SMT
峰值波长: 1355 nm
产品类型: Fiber Optic Transmitters, Receivers, Transceivers
工厂包装数量: 1
子类别: Fiber Optic
商标名: Low Rider
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8541490000
USHTS:
8517690000
TARIC:
8517699000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LNx-ST11H Low Rider Optical Transceivers

Stratos / Cinch Connectivity LNx-ST11H Low Rider Low Profile Optical Transceivers provide low profile, cost effective solutions for Gigabit Ethernet and 1x Fiber Channel (LNK-ST11H) or rate agile 1x/2x Fiber Channel (LNL-ST11H) multimode optical fiber data links, with a duplex LC connector interface. These transceivers are fully compliant with the IEEE Gigabit Ethernet, 1x Fiber Channel standards, or ANSI Fiber Channel standards but can be used for any other data communications purpose within their operating parameters.
Learn more

Stratos / Cinch Connectivity LNF-LP11H Low Rider Low Profile Optical Transceiver

Stratos / Cinch Connectivity LNF-LP11H Low Rider Low Profile Optical Transceiver is a multimode glass optical fiber transceiver that provides low profile, cost effective solutions for Fast Ethernet multimode (up to 2.0Km) optical fiber data links with a duplex LC connector interface. This transceiver is fully compliant with the IEEE 802.3u Fast Ethernet standard but can be used for any other data communications purpose within its operating parameters.
Learn more

供货情况

库存:
不可用

定价 (含13% 增值税)