ASMD-FWG3-NPTD6

Broadcom / Avago
630-ASMD-FWG3-NPTD6
ASMD-FWG3-NPTD6

制造商:

说明:
白色 LED White, 4000K 23.5LM at 90mA

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Broadcom Limited
产品种类: 白色 LED
RoHS:  
White LEDs
Neutral White
4000 K
3.5 lm
ASMD
Reel
商标: Broadcom / Avago
湿度敏感性: Yes
产品类型: White LEDs
工厂包装数量: 100000
子类别: LEDs
类型: High Power LEDs
单位重量: 53 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TheiaLED Series

Broadcom TheiaLED Series LEDs are designed for higher reliability, better performance, and operate under a wide range of environmental conditions. They are designed with InGaN chip technology, and they can be driven at a high current and dissipate heat more efficiently due to their superior package design. These LEDs produce higher light output with better flux performance. To facilitate easy pick and place assembly, Broadcom TheiaLED Series LEDs are packed in EIA-compliant tape and reel. Every reel is shipped in single intensity and color bin, to provide close uniformity.

供货情况

库存:
无库存
生产周期:
20 周 预计工厂生产时间。
最少: 100000   倍数: 100000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按100000的倍数订购)
¥1.0509 ¥105,090.00