TCET1104G

Vishay Semiconductors
782-TCET1104G
TCET1104G

制造商:

说明:
晶体管输出光电耦合器 Phototransistor Out Single CTR 160-320%

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Vishay
产品种类: 晶体管输出光电耦合器
RoHS:  
Through Hole
DIP-4
1 Channel
5000 Vrms
NPN Phototransistor
160 %
320 %
60 mA
1.6 V
70 V
50 mA
300 mV
3 us
4.7 us
6 V
265 mW
- 40 C
+ 100 C
Tube
商标: Vishay Semiconductors
配置: 1 Channel
电流传递比: 160 %
产品类型: Transistor Output Optocouplers
工厂包装数量: 4000
子类别: Optocouplers
单位重量: 260 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541490000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

库存量: 4,460

库存:
4,460 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥6.6218 ¥6.62
¥4.4861 ¥44.86
¥3.1866 ¥318.66
¥2.6329 ¥1,316.45
¥2.4182 ¥2,418.20
¥2.2713 ¥4,542.60
¥1.8984 ¥7,593.60
¥1.8419 ¥44,205.60