LTE-5208A

LITEON
859-LTE-5208A
LTE-5208A

制造商:

说明:
红外发射源 Infrared 940nm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
LITEON
产品种类: 红外发射源
RoHS:  
REACH - SVHC:
Through Hole
940 nm
12.63 mW/sr
20 mA
1.2 V
150 mW
- 40 C
+ 85 C
T-1 3/4 (5 mm)
Bulk
商标: LITEON
照明颜色: Infrared
透镜形状: Dome
产品类型: IR Emitters (IR LEDs)
工厂包装数量: 1000
子类别: Infrared Data Communications
显示角: 40 deg
单位重量: 869.508 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Infrared (IR) LEDs

LITEON Infrared (IR) LEDs are a comprehensive portfolio of discrete infrared components designed for a wide range of applications, including remote controls, IR wireless data transmission, and security systems. To meet the growing demand for high-performance infrared solutions, LITEON IR LEDs deliver high power output, fast response times, and wide viewing angles. The product line includes GaAs 940nm IREDs, AIGaAs high-speed 850nm IREDs, PIN photodiodes, and phototransistors. For enhanced performance, the photodiodes and phototransistors are available with optical filters that minimize interference from ambient digital light. This feature significantly improves the signal-to-noise ratio, ensuring more accurate and reliable sensor functionality.

库存量: 4,204

库存:
4,204 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3.7177 ¥3.72
¥2.5312 ¥25.31
¥1.808 ¥180.80
¥1.4803 ¥740.15
¥1.3673 ¥1,367.30
¥1.2769 ¥2,553.80
¥1.1752 ¥5,876.00
¥1.07576 ¥10,757.60
¥1.00118 ¥25,029.50