4865

Inspired LED
901-4865
4865

制造商:

说明:
LED照明器材 White 3000K 1.5 Watt 10 Inch Length

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Inspired LED
产品种类: LED照明器材
RoHS:  
LED Modules
White
21 LED
3200 K
55 lm
22 mm
254 mm
Designer
Bulk
商标: Inspired LED
高度: 19 mm
安装风格: Screw
功率额定值: 1.5 W
产品类型: LED Lighting Fixtures
工厂包装数量: 12
子类别: LED Lighting
商标名: Inspired Lighting Kits
Vf - 正向电压: 12 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541410000
USHTS:
9405428440
JPHTS:
8541400103
KRHTS:
8541409022
TARIC:
8541401000
BRHTS:
85414011
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Designer Series Light Panels

Inspired LED Designer Series Light Panels are ideally suited for under-the-cabinet task lighting applications, kitchen lighting, jewelry lighting, decorative lighting, and reading lighting. The components are sold separately and can be mixed and matched to create a system. Inspired LED Designer Light Series Panels feature a cost-effective modular design, both warm and cool color light options, and a long life of 100,000 hours. Inspired LED Designer Series Light Panels offer easy installation, a highly efficient power supply, and low energy consumption. These panels are UV and IR free.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥231.0285 ¥231.03
¥179.5231 ¥2,154.28
¥157.0361 ¥16,959.90
¥139.668 ¥70,392.67