TLP3482(TP,E

Toshiba
757-TLP3482TPE
TLP3482(TP,E

制造商:

说明:
MOSFET输出光电耦合器 PHOTORELAY

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Toshiba
产品种类: MOSFET输出光电耦合器
RoHS:  
P-SON-4
Photo MOSFET
500 Vrms
5 mA
1.2 V
50 mW
- 20 C
+ 85 C
TLP3482
Reel
Cut Tape
MouseReel
商标: Toshiba
湿度敏感性: Yes
产品类型: MOSFET Output Optocouplers
工厂包装数量: 1500
子类别: Optocouplers
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Photorelays

Toshiba Photorelays are ideal for security systems, mechanical relay replacements, factory automation, and measuring instruments. General-purpose, high-capacity, and lower CR photorelays are semiconductor relays made up of an LED optically coupled to a MOSFET, used mainly as signal relay replacements. These Toshiba photorelays are available in various packages with an operating temperature range of -20°C to +110°C.

TLP348x光耦合器光电继电器

Toshiba TLP348x光耦合器光电继电器包含一个光耦合红外发光二极管 (LED) 的光电MOSFET。这些光电继电器具有超小导通电阻和高导通状态开关电流(2A至4.5A)。TLP348x光电继电器非常适合用于自动测试设备 (ATE)、测量仪器、高速逻辑IC测试仪和高速内存测试仪。 这些器件无卤,采用P-SON4封装。

TLP34 MOSFET Output Photorelays

Toshiba TLP34 MOSFET Output Photorelays TLP3403R, TLP3407, TLP3409, TLP3412R, TLP3414S, TLP3419, TLP3441, TLP3442, TLP3450, TLP3451, and TLP3475 are very small outline non-leaded Photorelays suitable for surface-mount assemblies. Features include low off-state current and low output pin capacitance. The Photorelays include a built-in input resistor, which excludes an external input resistor for space-saving.

库存量: 6,604

库存:
6,604 可立即发货
生产周期:
24 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥55.0084 ¥55.01
¥40.9399 ¥409.40
¥32.5101 ¥3,251.01
¥31.3462 ¥15,673.10
¥29.6964 ¥29,696.40
整卷卷轴(请按1500的倍数订购)
¥29.6964 ¥44,544.60
9,000 报价
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩