BF3100-20B

JKL Components
560-BF3100-20B
BF3100-20B

制造商:

说明:
CCFL 荧光灯 3.0mm X 100mm White

寿命周期:
受限供货情况:
Mouser当前不供应此零件编号的零件。产品可能为限量销售或工厂特别订单。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
JKL Components
产品种类: CCFL 荧光灯
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS: N
Miniature Cold Cathode Fluorescent Lamp
665 V
270 V
28000 cd/m2
100 mm
3.2 mm
Bulk
商标: JKL Components
工作电源电流: 5 mA
产品类型: CCFL Fluorescent Lamps
工厂包装数量: 100
子类别: Backlighting Components
单位重量: 750 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8539399090
CAHTS:
8539390000
USHTS:
8539399000
JPHTS:
853939000
KRHTS:
8539399000
TARIC:
8539398090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Cold Cathode Fluorescent Lamps (CCFLs)

JKL Components Cold Cathode Fluorescent Lamps (CCFLs) are mercury vapor discharge light sources with unique electrical, photometric, and environmental characteristics. These characteristics are directly influenced by ambient temperature. The light output of the lamps diminishes when temperatures are low. These lamps feature a compact design with high operating voltage and surface intensity (Cd/m2). The CCFLs feature high operating supply voltage and 5mA operating supply current. Typical applications include LCD backlighting, digital scanners, and CCD camera illuminators.

供货情况

库存: