AWH-1280800T101PC01

Microtips Technology
668-AWH1280800T101PC
AWH-1280800T101PC01

制造商:

说明:
TFT 显示器 & 附件 10.1 inch 1280 x 800 HDMI IPS

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Microtips Technology
产品种类: TFT 显示器 & 附件
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
TFT LCD Display Modules
10.1 in
1280 x 800
HDMI
With Touch Panel
LED
218.96 mm x 137.6 mm
256.96 mm x 175.6 mm x 17.8 mm
4.5 V to 5.5 V
背景色: White
商标: Microtips Technology
最大工作温度: + 70 C
最小工作温度: - 20 C
产品类型: TFT Displays
系列: AWH
工厂包装数量: 50
子类别: Displays
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AWH TFT LCD Displays

Microtips Technology AWH TFT LCD Displays with HDMI interface are designed to offer high performance, reliability, and durability. These displays offer high brightness levels and include a capacitive touch for improved interactivity. The AWH TFT displays feature an RGB vertical stripe color filter array. These displays are used in security monitoring, vehicle displays, bank instrument acceptance, industrial control, POS machines, visual intercoms, instrumentation, and medical equipment.

TFT Displays

Microtips Technology TFT Displays are available in dimensions ranging from 0.9" to 21.5" with a choice of touch panel types or without a touch panel. These displays feature a color TFT LED or LCD panel, driver IC, flexible printed circuit (FPC), and a wide variety of resolution types. Microtips Technology TFT Displays operate in a -20°C to +70°C temperature range and are RoHS compliant. Typical applications include digital equipment that requires a color display, mobile phones, mobile navigators, and video systems.

供货情况

库存: