AWH-1024600T70PC01

Microtips Technology
668-AWH1024600T70PC
AWH-1024600T70PC01

制造商:

说明:
TFT 显示器 & 附件 7.01 inch 1024 x 600 HDMI IPS

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Microtips Technology
产品种类: TFT 显示器 & 附件
RoHS:  
TFT LCD Display Modules
7 in
1024 x 600
HDMI
With Touch Panel
LED
154.91 mm x 86.62 mm
165 mm x 100 mm x 18.3 mm
2.8 V to 3.6 V
背景色: White
商标: Microtips Technology
最大工作温度: + 70 C
最小工作温度: - 20 C
产品类型: TFT Displays
系列: AWH
工厂包装数量: 50
子类别: Displays
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AWH TFT LCD Displays

Microtips Technology AWH TFT LCD Displays with HDMI interface are designed to offer high performance, reliability, and durability. These displays offer high brightness levels and include a capacitive touch for improved interactivity. The AWH TFT displays feature an RGB vertical stripe color filter array. These displays are used in security monitoring, vehicle displays, bank instrument acceptance, industrial control, POS machines, visual intercoms, instrumentation, and medical equipment.

TFT Displays

Microtips Technology TFT Displays are available in dimensions ranging from 0.9" to 21.5" with a choice of touch panel types or without a touch panel. These displays feature a color TFT LED or LCD panel, driver IC, flexible printed circuit (FPC), and a wide variety of resolution types. Microtips Technology TFT Displays operate in a -20°C to +70°C temperature range and are RoHS compliant. Typical applications include digital equipment that requires a color display, mobile phones, mobile navigators, and video systems.

库存量: 41

库存:
41 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,109.9651 ¥1,109.97
¥952.0589 ¥9,520.59

类似产品

Newhaven Display NHD-7.0-HDMI-N-RSXP-CTU
Newhaven Display
TFT 显示器 & 附件 7" IPS HDMI TFT with Cap Touch