ASL5015FHV/0Y

NXP Semiconductors
771-ASL5015FHV/0Y
ASL5015FHV/0Y

制造商:

说明:
LED照明驱动器IC ASL5015FHV/0

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
NXP
产品种类: LED照明驱动器IC
PWM
800 mA
HLQFP-48
ASL5015
- 40 C
+ 125 C
Reel
商标: NXP Semiconductors
安装风格: SMD/SMT
通道数量: 12 Channel
产品: LED Controllers
产品类型: LED Lighting Drivers
工厂包装数量: 2000
子类别: Driver ICs
零件号别名: 935381119518
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390070
ECCN:
EAR99
原产地分类
原产国:
新加坡
组装原产国/地区:
中国
扩散国家:
新加坡
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

供货情况

库存:
无库存
生产周期:
16 周 预计工厂生产时间。
最少: 2000   倍数: 2000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按2000的倍数订购)
¥61.5398 ¥123,079.60
4,000 报价