LED1642GWXTTR

STMicroelectronics
511-LED1642GWXTTR
LED1642GWXTTR

制造商:

说明:
LED照明驱动器IC 16 CH LED DVR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
STMicroelectronics
产品种类: LED照明驱动器IC
RoHS:  
16 Output
Boost
40 mA
TSSOP-24 Exposed Pad
5.5 V
3 V
30 MHz
19 V
LED1642GW
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: STMicroelectronics
特点: PWM Dimming, Short Circuit and Thermal Protection
输入电压: 3 V to 5.5 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 16 Channel
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 2500
子类别: Driver ICs
电源电流—最大值: 10 mA
单位重量: 146.245 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
意大利
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

LED1642GW 16通道LED驱动器

STMicroelectronics LED1642GW 16通道LED驱动器是低电压40mA、16通道驱动器,设计用于LED面板显示屏。LED1642GW确保20V的输出驱动能力,用户可以以串联方式连接若干个LED。在输出级,16个稳压电流源提供从3mA到40mA的恒定电流,来驱动LED。电流通过外部电阻器进行设定,并可以由一个7位电流增益寄存器在两个子范围进行调整。各通道亮度可通过12/16位灰阶控制分开进行调整。电源电压范围从3V到5.5V。
了解更多

库存量: 5,808

库存:
5,808 可立即发货
生产周期:
30 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥15.8765 ¥15.88
¥11.9893 ¥119.89
¥10.5881 ¥264.70
¥9.4242 ¥942.42
¥8.9383 ¥2,234.58
¥8.6897 ¥4,344.85
¥8.5993 ¥8,599.30
整卷卷轴(请按2500的倍数订购)
¥7.8648 ¥19,662.00
¥7.6501 ¥38,250.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩