BD18342FV-ME2

ROHM Semiconductor
755-BD18342FV-ME2
BD18342FV-ME2

制造商:

说明:
LED照明驱动器IC 70V Current Contrlr for auto LED lamps

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Boost, Buck
400 mA
SSOP-B-16
19 V
4.5 V
100 Hz to 5 kHz
Adjustable
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
商标: ROHM Semiconductor
调光: PWM
特点: PWM Dimming, Constant Current
输入电压: 4.5 V to 19 V
安装风格: SMD/SMT
通道数量: 1 Channel
输出类型: Constant Current
产品: Constant Current Controllers
产品类型: LED Lighting Drivers
工厂包装数量: 2500
子类别: Driver ICs
电源电流—最大值: 5 mA
零件号别名: BD18342FV-M
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

汽车照明解决方案

ROHM Semiconductor汽车照明解决方案将LED照明控制所需的LED驱动器IC与紧凑型高可靠性LED结合在一起。该汽车照明解决方案满足了支持自动驾驶技术所需的传感和安全功能进步的需求。汽车解决方案可控制 LED开/关和控制照明,以提高安全性。罗姆汽车解决方案为各类应用提供各种先进产品和解决方案。4通道线性LED驱动器IC可实现单独的灯具控制,并集成了新型热分配电路。这简化了符合AEC-Q101标准的表面贴装芯片LED的热设计,具有高亮度和更高可靠性,采用紧凑的外形尺寸。

车用LED驱动器

ROHM车用LED驱动器为符合AEC-Q100标准的汽车级IC,具有多样化的升压 (Boost)、降压升压 (DC/AC) 和串行输入/并行输出恒流LED驱动器,并已针对设计人员需求进行了优化。此系列车用LED驱动器工作温度范围介于-40°C至150°C, 可用于汽车LED外部照明(尾灯、转向灯、DRL/定位灯和雾灯)、LED内部照明、相机闪光灯、仪表板背光灯和LED状态指示灯。 

光电子产品

ROHM Semiconductor光电器件包括各种显示驱动器、激光二极管、LED、LED显示器和光学传感器,它们设计用于各种应用。

库存量: 2,494

库存:
2,494 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
数量大于2494的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥21.5943 ¥21.59
¥16.1251 ¥161.25
¥14.7239 ¥368.10
¥13.2323 ¥1,323.23
¥12.4865 ¥3,121.63
¥12.1588 ¥6,079.40
¥11.8311 ¥11,831.10
整卷卷轴(请按2500的倍数订购)
¥11.3339 ¥28,334.75
¥11.1644 ¥55,822.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

类似产品

ROHM Semiconductor SML-H12V8TT86
ROHM Semiconductor
单色LED The factory is currently not accepting orders for this product.