TS19720CX6 RFG

Taiwan Semiconductor
821-TS19720CX6RFG
TS19720CX6 RFG

制造商:

说明:
LED照明驱动器IC SINGLE-STAGE PFC BUCK CURRENT CONTROL LED DRIVER

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Taiwan Semiconductor
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Buck
5.8 uA
SOT-26-6
33 V
33 V
4.5 kHz
- 40 C
+ 125 C
Reel
Cut Tape
商标: Taiwan Semiconductor
输入电压: 33 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 1 Channel
Pd-功率耗散: 300 mW
引脚数: 6
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 3000
子类别: Driver ICs
宽度: 1.6 mm
零件号别名: TS19720CX6
单位重量: 15 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542390000
CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 11,125

库存:
11,125 可立即发货
该产品已停产,库存售罄后将不再提供。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥5.3788 ¥5.38
¥3.7064 ¥37.06
¥3.3109 ¥82.77
¥2.8815 ¥288.15
¥2.6668 ¥666.70
¥2.5425 ¥1,271.25
¥2.4408 ¥2,440.80
整卷卷轴(请按3000的倍数订购)
¥2.3052 ¥6,915.60
¥2.2374 ¥13,424.40