MPQ7200AGLE-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ7200AGLEAEC1Z
MPQ7200AGLE-AEC1-Z

制造商:

说明:
LED照明驱动器IC 42V, 1.2A Buck-boost or 3A Buck Synchronous LED Driver

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Buck, Buck-Boost
1.2 A
QFN-19
42 V
6 V
410 kHz
- 40 C
+ 150 C
AEC-Q100
Reel
商标: Monolithic Power Systems (MPS)
调光: PWM
输入电压: 6 V to 42 V
安装风格: SMD/SMT
通道数量: 1 Channel
Pd-功率耗散: 3.9 W
峰值焊接温度: + 260 C
引脚数: 19
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 5000
子类别: Driver ICs
类型: Synchronous LED Driver
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MPQ7200 Buck Synchronous LED Driver

Monolithic Power Systems (MPS) MPQ7200 Buck Synchronous LED Driver is a high-frequency, constant-current, driver with integrated power MOSFETs. The MPQ7200 is a compact solution to achieve up to 1.2A of continuous output current. The device has excellent load and line regulation across a wide input supply range. The MPQ7200 can also be configured for buck mode to provide up to 3A of constant load current.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

供货情况

库存:
无库存
生产周期:
71 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 5000   倍数: 5000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按5000的倍数订购)
¥21.922 ¥109,610.00