SY22104DBC

Silergy
445-SY22104DBC
SY22104DBC

制造商:

说明:
LED照明驱动器IC Vin 30V, Io 0.3A, Fsw 1Mhz, Boost

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Silergy
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Boost
300 mA
DFN-10
30 V
2.8 V
1 MHz
30 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: Silergy
开发套件: EVB_SY22104DBC
输入电压: 2.8 V to 30 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 1 Channel
Pd-功率耗散: 2.6 W
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 5000
子类别: Driver ICs
商标名: Silergy Corp.
类型: Backlight
零件号别名: SY7203DBC
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 4,659

库存:
4,659 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按5000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥10.4186 ¥10.42
¥7.2885 ¥72.89
¥6.1811 ¥154.53
¥5.5144 ¥551.44
¥5.2545 ¥1,313.63
¥4.1584 ¥2,079.20
¥3.7855 ¥3,785.50
整卷卷轴(请按5000的倍数订购)
¥3.0284 ¥15,142.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩