TLE4241GMXUMA1

Infineon Technologies
726-TLE4241GMXUMA1
TLE4241GMXUMA1

制造商:

说明:
LED照明驱动器IC MC RELAY + LED

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Infineon
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Constant Current
85 mA
DSO-8
40 V
4 V
14 V
- 40 C
+ 150 C
AEC-Q100
Reel
Cut Tape
MouseReel
商标: Infineon Technologies
调光: PWM
特点: Short Circuit and Thermal Protection
输入电压: 4 V to 40 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 1 Channel
输出类型: Adjustable
引脚数: 8
产品: LED Lighting Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 2500
子类别: Driver ICs
电源电流—最大值: 8 mA
类型: Automotive LED Driver
零件号别名: TLE4241GM SP001227122
单位重量: 83.200 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
马来西亚
扩散国家:
马来西亚
发货时,国家/地区可能会发生变化。

Infineon汽车解决方案

Infineon汽车解决方案是面向汽车和其他应用的全面而可靠的产品组合。Infineon在开发和生产满足汽车市场需求的产品方面拥有40年的经验。我们的创新技术用于设计和生产大量电力产品,满足汽车、运输、照明和电机驱动行业的各项要求。Infineon致力于打造汽车的卓越性能,这是业内最严苛的零缺陷计划之一,充分体现出我们对质量的承诺。这些产品符合汽车标准(AEC-Q100或AEC-Q101),可用于当前和将来电子系统设计。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 8,362

库存:
8,362 可立即发货
生产周期:
22 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥9.266 ¥9.27
¥6.6896 ¥66.90
¥6.0455 ¥151.14
¥5.3336 ¥533.36
¥4.9946 ¥1,248.65
¥4.8025 ¥2,401.25
¥4.6782 ¥4,678.20
整卷卷轴(请按2500的倍数订购)
¥4.4409 ¥11,102.25
¥4.3505 ¥21,752.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩