TPS92611QDGNRQ1

Texas Instruments
595-TPS92611QDGNRQ1
TPS92611QDGNRQ1

制造商:

说明:
LED照明驱动器IC Automotive Single-ch annel LED driver wi

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Boost, Buck
300 mA
MSOP-PowerPad-8
40 V
4.5 V
40 V
TPS92611
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
商标: Texas Instruments
开发套件: TPS92611EVM
特点: PWM Dimming, Constant Current
输入电压: 4.5 V to 40 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 1 Channel
输出类型: Constant Current
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 2500
子类别: Driver ICs
电源电流—最大值: 250 uA
类型: Automotive Single Channel
单位重量: 26 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
中国
扩散国家:
美国
发货时,国家/地区可能会发生变化。

TPS92611-Q1单通道高侧LED驱动器

Texas Instruments TPS92611-Q1单通道高侧LED驱动器由汽车蓄电池供电。TPS92611-Q1是一套简单美观的解决方案,具有LED诊断功能,为单个LED灯串提供恒定电流。该器件具有单失效-全失效功能,可与其他LED驱动器(如TPS 9261x-Q1、TPS9263x-q1和TPS9283x-Q1器件)一共工作,从而满足不同的要求。LED广泛用于汽车应用,简单的LED驱动器越来越受欢迎。与分立式解决方案相比,低成本单片解决方案可降低系统级组件数量,并显著提高电流精度和可靠性。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 571

库存:
571
可立即发货
在途量:
7,500
预期 2027/2/26
生产周期:
26
周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥11.5486 ¥11.55
¥8.3507 ¥83.51
¥7.5597 ¥188.99
¥6.7009 ¥670.09
¥6.2828 ¥1,570.70
¥6.0342 ¥3,017.10
¥5.8082 ¥5,808.20
整卷卷轴(请按2500的倍数订购)
¥5.5031 ¥13,757.75
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩