ASL2416SHNY

NXP Semiconductors
771-ASL2416SHNY
ASL2416SHNY

制造商:

说明:
LED照明驱动器IC Two-channel Automotive LED Buck Driver

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
NXP
产品种类: LED照明驱动器IC
RoHS:  
2 Output
Buck
1.5 A
HVQFN-32
80 V
10 V
ASL2416SHN
- 40 C
+ 125 C
Reel
商标: NXP Semiconductors
输入电压: 10 V to 80 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 2 Channel
产品类型: LED Lighting Drivers
工厂包装数量: 6000
子类别: Driver ICs
电源电流—最大值: 10 mA
零件号别名: 935305971518
单位重量: 59.600 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
原产地分类
原产国:
新加坡
组装原产国/地区:
中国台湾
扩散国家:
新加坡
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

ASLx416 LED降压驱动器IC

NXP Semiconductors ASLx416 LED降压驱动器IC为LED提供恒定的平均直流电流,与输入电压无关。ASL2416SHN降压驱动器最多支持两个输出通道,而ASL3416SHN最多支持三个输出通道。这些LED驱动器IC是一种经济划算的解决方案,专门面向汽车外部照明应用。ASLx416 LED降压驱动器IC采用磁滞降压直流-直流拓扑结构。这些LED降压驱动器可以灵活改变每个通道的输出电压,输入电压为10V至80V。ASLx416SHN降压驱动器采用灵活的系统设计,可用于驱动两个或三个采用同样架构的LED灯串。这些降压驱动器设有SPI接口,用于外部微控制器全面控制和诊断通信。

供货情况

库存:
无库存
生产周期:
30 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 6000   倍数: 6000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按6000的倍数订购)
¥14.5544 ¥87,326.40