iW339-00

Renesas / Dialog
724-IW339-00
iW339-00

制造商:

说明:
LED照明驱动器IC SSL Interface Cntrlr PWM (0-10V)

寿命周期:
受限供货情况:
Mouser当前不供应此零件编号的零件。产品可能为限量销售或工厂特别订单。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Renesas Electronics
产品种类: LED照明驱动器IC
1 Output
Boost, Buck
SOIC-8
60 V
15 V
100 Hz to 50 kHz
10 V
iW339
- 65 C
+ 150 C
Reel
Cut Tape
商标: Renesas / Dialog
特点: PWM Dimming
输入电压: 15 V to 60 V
安装风格: SMD/SMT
通道数量: 1 Channel
产品类型: LED Lighting Drivers
工厂包装数量: 2500
子类别: Driver ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
USHTS:
8542310030
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 7,429

库存:
7,429 可立即发货
库存售罄后,贸泽将不再提供该产品。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥5.3788 ¥5.38
¥3.8194 ¥38.19
¥3.4352 ¥85.88
¥2.9945 ¥299.45
¥2.7911 ¥697.78
¥2.6668 ¥1,333.40
¥2.5651 ¥2,565.10
整卷卷轴(请按2500的倍数订购)
¥2.4408 ¥6,102.00
¥2.3843 ¥11,921.50