TPS61165DRVR

Texas Instruments
595-TPS61165DRVR
TPS61165DRVR

制造商:

说明:
LED照明驱动器IC Hi Brightness White LED Driver A 595-TPS A 595-TPS61165DRVT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Boost
1.2 A
WSON-6
18 V
3 V
1.2 MHz
3 V to 38 V
TPS61165
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: Texas Instruments
特点: EasyScale 1-Wire Interface, Load Disconnect During Shutdown
高电平输出电流: 100 uA
输入电压: 3 V to 18 V
低电平输出电流: 100 uA
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 1 Channel
输出类型: Current Mode
Pd-功率耗散: 1.54 W
峰值焊接温度: + 260 C
引脚数: 6
产品类型: LED Lighting Drivers
工厂包装数量: 3000
子类别: Driver ICs
电源电流—最大值: 2.3 mA
类型: Inductive
零件号别名: HPA00735DRVR
单位重量: 9.700 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
马来西亚
扩散国家:
日本
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

TPS61165 High Brightness White LED Drivers

Texas Instruments TPS61165 high brightness white LED drivers in a 2mm x 2mm QFN package drives up to 10 LEDs in series and comes with a 40V rated integrated switch FET. The TPS61165 LED driver runs at a 1.2MHz fixed switching frequency with a 1.2A switch current limit. The device allows for high brightness LEDs to be used in general lighting. The drivers do not burst the LED current in either digital or PWM mode, reducing audible noises on the output capacitor.

库存量: 8,939

库存:
8,939
可立即发货
在途量:
30,000
预期 2027/5/7
生产周期:
26
周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥22.5774 ¥22.58
¥16.8709 ¥168.71
¥15.3906 ¥384.77
¥13.8086 ¥1,380.86
¥13.0741 ¥3,268.53
整卷卷轴(请按3000的倍数订购)
¥11.0853 ¥33,255.90
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥26.555
最小:
1

类似产品

Texas Instruments TPS61165DRVT
Texas Instruments
LED照明驱动器IC Hi Brightness White LED Driver A 595-TPS A 595-TPS61165DRVR