AS3824A1-ZQFT

Renesas / Dialog
724-AS3824A1-ZQFT
AS3824A1-ZQFT

制造商:

说明:
LED照明驱动器IC 16 Channel White LED Controller for LCD Backlight

寿命周期:
受限供货情况:
Mouser当前不供应此零件编号的零件。产品可能为限量销售或工厂特别订单。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Renesas Electronics
产品种类: LED照明驱动器IC
RoHS:  
16 Output
Boost, Buck
7 V
300 mV
Adjustable
- 20 C
+ 115 C
Reel
Cut Tape
商标: Renesas / Dialog
特点: Short Circuit and Thermal Protection
输入电压: 300 mV to 7 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 16 Channel
产品类型: LED Lighting Drivers
工厂包装数量: 4000
子类别: Driver ICs
电源电流—最大值: 100 mA
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
USHTS:
8542310030
ECCN:
EAR99
原产地分类
原产国:
韩国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 3,312

库存:
3,312 可立即发货
库存售罄后,贸泽将不再提供该产品。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥30.9394 ¥30.94
¥23.0746 ¥230.75
¥21.0971 ¥527.43
¥18.9388 ¥1,893.88
¥17.8653 ¥4,466.33
¥17.5376 ¥8,768.80
¥16.6223 ¥16,622.30
¥16.1251 ¥32,250.20
整卷卷轴(请按4000的倍数订购)
¥15.7183 ¥62,873.20