PCA9533DP/02,118

NXP Semiconductors
771-PCA9533DP/02118
PCA9533DP/02,118

制造商:

说明:
LED照明驱动器IC 4-bit 25 mA Voltage switch LED Driver with 400kHz I2C interface in TSSOP8 package.

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
NXP
产品种类: LED照明驱动器IC
RoHS:  
4 Output
Boost, Buck
25 mA
5.5 V
2.3 V
400 kHz
Adjustable
PCA9533
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: NXP Semiconductors
调光: PWM
特点: I2C Control
输入电压: 2.3 V to 5.5 V
低电平输出电流: 25 mA
安装风格: SMD/SMT
通道数量: 4 Channel
Pd-功率耗散: 400 mW
产品: LED Dimmers
产品类型: LED Lighting Drivers
工厂包装数量: 2500
子类别: Driver ICs
电源电流—最大值: 550 uA
类型: LED Dimmer
零件号别名: 935274437118
单位重量: 24 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
泰国
扩散国家:
荷兰
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 689

库存:
689 可立即发货
该产品已停产,库存售罄后将不再提供。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥18.532 ¥18.53
¥13.7295 ¥137.30
¥12.4865 ¥312.16
¥11.1644 ¥1,116.44
¥10.509 ¥2,627.25
¥10.2604 ¥5,130.20
¥9.8423 ¥9,842.30
整卷卷轴(请按2500的倍数订购)
¥8.2716 ¥20,679.00
¥8.2264 ¥41,132.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥26.3855
最小:
1