LYT5225D-TL

Power Integrations
869-LYT5225D-TL
LYT5225D-TL

制造商:

说明:
LED照明驱动器IC LED Driver Non-Dimm PFC CC output, 9W

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Power Integrations
产品种类: LED照明驱动器IC
RoHS:  
SO-16B-14
LYTSwitch-5
Reel
商标: Power Integrations
特点: Brightness Control/Dimming
高度: 1.69 mm
长度: 9.91 mm
湿度敏感性: Yes
安装风格: SMD/SMT
引脚数: 14
产品类型: LED Lighting Drivers
工厂包装数量: 2500
子类别: Driver ICs
商标名: LYTSwitch
宽度: 3.9 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

LYT522x LED Lighting Drivers

Power Integrations LYT522x LED Lighting Drivers is a single stage LED Driver IC with combined PFC and constant current output. They are ideal for single-stage power factor corrected constant current LED applications - bulbs, tubes and ballasts. These LED Lighting Drivers incorporate a high-voltage power MOSFET, discontinuous mode, frequency mode, variable frequency, and variable on-time controller. LYT522x supports buck, buck boost, tapped buck, boost, isolated and non-isolated flyback topologies. These drivers combine low-side switching topology, cooling via electronically quiet source pins and frequency jitter ensuring low EMI thereby reducing the size of the input filter components.

LYTSwitch-5 Single-Stage LED Driver ICs

Power Integrations LYTSwitch-5 Single-Stage LED Driver ICs combine PFC and constant-current output to provide a flexible design platform for multiple common LED topologies. The ICs support non-isolated topologies such as buck and buck-boost for lamps and bulbs and safety-rated isolated flyback topology for ballast applications. These devices incorporate a high-voltage power MOSFET and discontinuous mode, variable frequency, variable on-time controller. The controller provides fast (cycle-by-cycle) current limit, input and output OVP, plus advanced thermal management circuitry.

供货情况

库存:
无库存
生产周期:
最少: 2500   倍数: 2500
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按2500的倍数订购)
¥4.9607 ¥12,401.75
¥4.4409 ¥22,204.50